Part Details for PI0943DG-21 by Qorvo
Overview of PI0943DG-21 by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for PI0943DG-21
PI0943DG-21 CAD Models
PI0943DG-21 Part Data Attributes
|
PI0943DG-21
Qorvo
Buy Now
Datasheet
|
Compare Parts:
PI0943DG-21
Qorvo
Isolator, 925MHz Min, 960MHz Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 50 dBm | |
Insertion Loss-Max | 0.3 dB | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 925 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | ISOLATOR | |
VSWR-Max | 1.15 |