Part Details for PI29FCT520CTS by Pericom Semiconductor Corporation
Overview of PI29FCT520CTS by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Part Details for PI29FCT520CTS
PI29FCT520CTS CAD Models
PI29FCT520CTS Part Data Attributes
|
PI29FCT520CTS
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI29FCT520CTS
Pericom Semiconductor Corporation
Pipeline Register, 8-Bit, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MULTIPLEXED OUTPUT; ICC SPECIFIED @ 5MHZ | |
Boundary Scan | NO | |
Clock Frequency-Max | 5 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Data Bus Width | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 21.8 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, PIPELINE REGISTER |
Alternate Parts for PI29FCT520CTS
This table gives cross-reference parts and alternative options found for PI29FCT520CTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI29FCT520CTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT29FCT520DTE | Pipeline Register, 8-Bit, CMOS, CDFP24, CERPACK-24 | Integrated Device Technology Inc | PI29FCT520CTS vs IDT29FCT520DTE |
PI29FCT520ATQ | Pipeline Register, 8-Bit, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 | Pericom Semiconductor Corporation | PI29FCT520CTS vs PI29FCT520ATQ |
IDT29FCT520ATQ | Pipeline Register, 8-Bit, CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | PI29FCT520CTS vs IDT29FCT520ATQ |
IDT29FCT520CTSO | Pipeline Register, 8-Bit, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | PI29FCT520CTS vs IDT29FCT520CTSO |
IDT29FCT520ATQ8 | Pipeline Register, 8-Bit, CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | PI29FCT520CTS vs IDT29FCT520ATQ8 |
CY29FCT520BTSOCE4 | 8-BIT, DSP-PIPELINE REGISTER, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | PI29FCT520CTS vs CY29FCT520BTSOCE4 |
5962-9220506MKA | Pipeline Register, 8-Bit, CMOS, CDFP24, CERPACK-24 | Integrated Device Technology Inc | PI29FCT520CTS vs 5962-9220506MKA |
PI29FCT520ATP | Pipeline Register, 8-Bit, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Pericom Semiconductor Corporation | PI29FCT520CTS vs PI29FCT520ATP |
IDT29FCT520ATSO | Pipeline Register, 8-Bit, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | PI29FCT520CTS vs IDT29FCT520ATSO |
PI29FCT520BTP | Pipeline Register, 8-Bit, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Pericom Semiconductor Corporation | PI29FCT520CTS vs PI29FCT520BTP |