Part Details for PI2EQX4401DZFEX by Pericom Semiconductor Corporation
Overview of PI2EQX4401DZFEX by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Part Details for PI2EQX4401DZFEX
PI2EQX4401DZFEX CAD Models
PI2EQX4401DZFEX Part Data Attributes:
|
PI2EQX4401DZFEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI2EQX4401DZFEX
Pericom Semiconductor Corporation
Telecom Circuit, 1-Func, 1.27 MM PITCH, GREEN, MO-220I-WJHD, TQFN-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | 1.27 MM PITCH, GREEN, MO-220I-WJHD, TQFN-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for PI2EQX4401DZFEX
This table gives cross-reference parts and alternative options found for PI2EQX4401DZFEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI2EQX4401DZFEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI2EQX4401DZFEX | Telecom Circuit, 1-Func, 1.27 MM PITCH, GREEN, MO-220I-WJHD, TQFN-36 | Diodes Incorporated | PI2EQX4401DZFEX vs PI2EQX4401DZFEX |
PI2EQX4401DZFE | Telecom Circuit, 1-Func, 1.27 MM PITCH, GREEN, MO-220I-WJHD, TQFN-36 | Diodes Incorporated | PI2EQX4401DZFEX vs PI2EQX4401DZFE |