Logic
PI3B32384Q
Pericom Semiconductor Corporation
Description: Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24

Overview of PI3B32384Q by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for PI3B32384Q by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI3B32384Q by Pericom Semiconductor Corporation

PI3B32384Q
Pericom Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SSOP, SSOP24,.24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
TTL COMPATIBLE BUS SWITCH
Family
CBTLV/3B
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
8.65 mm
Logic IC Type
BUS DRIVER
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP24,.24
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. PI3B32384Q
    Pericom Semiconductor Corporation
    Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24
    VS

Alternate Parts for PI3B32384Q

This table gives cross-reference parts and alternative options found for PI3B32384Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3B32384Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI3B32384QE Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, GREEN, PLASTIC, QSOP-24 Pericom Semiconductor Corporation PI3B32384Q vs PI3B32384QE
Part Number Description Manufacturer Compare
PI3B3863QX Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation PI3B32384Q vs PI3B3863QX
PI3B3383LE Bus Exchanger, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, PLASTIC, TSSOP-24 Pericom Semiconductor Corporation PI3B32384Q vs PI3B3383LE
PI3B32160A Bus Exchanger, CBTLV/3B Series, 1-Func, 16-Bit, True Output, CMOS, PDSO56, TSSOP-56 Pericom Semiconductor Corporation PI3B32384Q vs PI3B32160A
PI3B162245AX Bus Driver, CBTLV/3B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation PI3B32384Q vs PI3B162245AX
PI3B162862V Bus Driver, CBTLV/3B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation PI3B32384Q vs PI3B162862V
PI3B16292VE Bus Exchanger, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation PI3B32384Q vs PI3B16292VE
PI3B3384LE Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, GREEN, PLASTIC, TSSOP-24 Pericom Semiconductor Corporation PI3B32384Q vs PI3B3384LE
PI3B162212A Bus Exchanger, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation PI3B32384Q vs PI3B162212A
PI3B3861LE Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, GREEN, PLASTIC, TSSOP-24 Pericom Semiconductor Corporation PI3B32384Q vs PI3B3861LE
PI3B16244V Bus Driver, CBTLV/3B Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation PI3B32384Q vs PI3B16244V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI3B32384Q by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI3B32384Q by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI3B32384Q would you like to use for your alert(s)?
  • Please alert me when PI3B32384Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI3B32384Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI3B32384Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI3B32384Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI3B32384Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI3B32384Q by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: