Part Details for PI3B3257LE by Diodes Incorporated
Overview of PI3B3257LE by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI3B3257LE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH5821
|
Newark | Bus Switch 3V Tssop-16 Tube 96Pcs Rohs Compliant: Yes |Diodes Inc. PI3B3257LE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2240 / $0.2640 | Buy Now |
DISTI #
31-PI3B3257LE-ND
|
DigiKey | BUS SWITCH 3V TSSOP-16 TUBE 96PC Min Qty: 96 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4600 | Buy Now |
DISTI #
PI3B3257LE-2017
|
Avnet Americas | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP Tube - Rail/Tube (Alt: PI3B3257LE-2017) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tube | 7008 Factory Stock |
|
$0.2232 / $0.2637 | Buy Now |
DISTI #
PI3B3257LE
|
Avnet Americas | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP Tube - Rail/Tube (Alt: PI3B3257LE) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tube | 576 Factory Stock |
|
$0.2232 / $0.2637 | Buy Now |
DISTI #
729-PI3B3257LE
|
Mouser Electronics | Multiplexer Switch ICs 3.3V 2:1 Demux Mux Bus Switch RoHS: Compliant | 62 |
|
$0.2270 / $0.6900 | Buy Now |
DISTI #
PI3B3257LE-2017
|
Avnet Americas | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP Tube - Rail/Tube (Alt: PI3B3257LE-2017) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tube | 7008 Factory Stock |
|
$0.2232 / $0.2637 | Buy Now |
DISTI #
PI3B3257LE
|
Avnet Americas | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP Tube - Rail/Tube (Alt: PI3B3257LE) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tube | 576 Factory Stock |
|
$0.2232 / $0.2637 | Buy Now |
|
Chip1Cloud | IC QUAD 2:1 MUX/DEMUX 16TSSOP | 532090 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TSSOP Signal Switches / Encoders & Decoders / Multiplexers ROHS | 107 |
|
$0.5278 / $0.8655 | Buy Now |
DISTI #
3483202
|
Farnell | MULTIPLEXER/DEMUX, 2: 1, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$0.2788 / $0.6404 | Buy Now |