-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH5822
|
Newark | Bus Switch 3V Qsop-16 T&r 2.5K Rohs Compliant: Yes |Diodes Inc. PI3B3257QEX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.1860 / $0.2200 | Buy Now |
DISTI #
PI3B3257QEXCT-ND
|
DigiKey | IC MUX/DEMUX 4 X 2:1 16QSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1310 In Stock |
|
$0.1894 / $0.5700 | Buy Now |
DISTI #
PI3B3257QEX
|
Avnet Americas | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin QSOP T/R - Tape and Reel (Alt: PI3B3257QEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 1000010000 Factory Stock |
|
$0.1777 | Buy Now |
DISTI #
PI3B3257QEX-2017
|
Avnet Americas | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin QSOP T/R - Tape and Reel (Alt: PI3B3257QEX-2017) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1860 / $0.2198 | Buy Now |
DISTI #
729-PI3B3257QEX
|
Mouser Electronics | Multiplexer Switch ICs 3.3V 2:1 Demux Mux Bus Switch RoHS: Compliant | 5415 |
|
$0.1890 / $0.5700 | Buy Now |
|
Ameya Holding Limited | Quad 2:1 3.3 V 5 Ohm SMT 3-State Output Multiplexer / Demultiplexer - QSOP-16 | 7172 |
|
RFQ | |
DISTI #
SMC-PI3B3257QEX
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2240 Container: Tape & Reel | 9874 |
|
RFQ | |
DISTI #
PI3B3257QEX
|
Avnet Asia | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin QSOP T/R (Alt: PI3B3257QEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
PI3B3257QEX
|
Avnet Silica | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin QSOP T/R (Alt: PI3B3257QEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | QSOP-16-150mil Signal Switches / Encoders Decoders / Multiplexers ROHS | 1589 |
|
$0.2656 / $0.3491 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy