Part Details for PI3B32X245BEX by Diodes Incorporated
Overview of PI3B32X245BEX by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI3B32X245BEX
PI3B32X245BEX CAD Models
PI3B32X245BEX Part Data Attributes
|
PI3B32X245BEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI3B32X245BEX
Diodes Incorporated
Bus Driver, CBTLV/3B Series, 2-Func, 8-Bit, True Output, PDSO40, 0.150 INCH, GREEN, PLASTIC, BQSOP-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP40,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PI3B32X245BEX
This table gives cross-reference parts and alternative options found for PI3B32X245BEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3B32X245BEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS32XVH245Q2G8 | CBT/FST/QS/5C/B SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO40, GREEN, QVSOP-40 | Rochester Electronics LLC | PI3B32X245BEX vs QS32XVH245Q2G8 |
PI3B32X245BEX | Bus Driver, CBTLV/3B Series, 2-Func, 8-Bit, True Output, PDSO40, 0.150 INCH, GREEN, PLASTIC, BQSOP-40 | Pericom Semiconductor Corporation | PI3B32X245BEX vs PI3B32X245BEX |
IDTQS32XVH245Q28 | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO40, QVSOP-40 | Integrated Device Technology Inc | PI3B32X245BEX vs IDTQS32XVH245Q28 |
QS32XVH245Q2 | Bus Driver, 2-Func, 8-Bit, True Output, CMOS, PDSO40 | Integrated Device Technology Inc | PI3B32X245BEX vs QS32XVH245Q2 |
PI3B32X245B | Bus Driver, CBTLV/3B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO40, 0.150 INCH, PLASTIC, BQSOP-40 | Pericom Semiconductor Corporation | PI3B32X245BEX vs PI3B32X245B |
PI3B32X245BE | Bus Driver, CBTLV/3B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO40, 0.150 INCH, PLASTIC, BQSOP-40 | Diodes Incorporated | PI3B32X245BEX vs PI3B32X245BE |
QS32XVH245Q2X | Bus Driver, 2-Func, 8-Bit, True Output, PDSO40, | Quality Semiconductor Inc | PI3B32X245BEX vs QS32XVH245Q2X |
PI3B32X245BE | Bus Driver, CBTLV/3B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO40, 0.150 INCH, PLASTIC, BQSOP-40 | Pericom Semiconductor Corporation | PI3B32X245BEX vs PI3B32X245BE |
QS32XVH245Q2 | Bus Driver, 2-Func, 8-Bit, True Output, CMOS, PDSO40, | Quality Semiconductor Inc | PI3B32X245BEX vs QS32XVH245Q2 |