Part Details for PI3C3126LEX by Diodes Incorporated
Results Overview of PI3C3126LEX by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PI3C3126LEX Information
PI3C3126LEX by Diodes Incorporated is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for PI3C3126LEX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PI3C3126LEX
|
Avnet Silica | (Alt: PI3C3126LEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Win Source Electronics | IC 4-BIT BUS SW 2-PORT 14-TSSOP | 10000 |
|
$0.2484 / $0.3726 | Buy Now |
US Tariff Estimator: PI3C3126LEX by Diodes Incorporated
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PI3C3126LEX
PI3C3126LEX Part Data Attributes
|
|
PI3C3126LEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI3C3126LEX
Diodes Incorporated
Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TSSOP-14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, Tssop14,.25 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 111 Weeks | |
| Family | Cb3q/3vh/3c/2b | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Logic IC Type | Bus Driver | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 1 | |
| Number of Functions | 4 | |
| Number of Ports | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Propagation Delay (tpd) | 0.25 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.63 V | |
| Supply Voltage-Min (Vsup) | 2.97 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for PI3C3126LEX
This table gives cross-reference parts and alternative options found for PI3C3126LEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3C3126LEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PI3C3126LEX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.173 INCH, GREEN, PLASTIC, MO-153F/AB-1, TSSOP-14 | PI3C3126LEX vs PI3C3126LEX |
PI3C3126LEX Frequently Asked Questions (FAQ)
-
A good PCB layout practice for the PI3C3126LEX is to keep the signal traces short and away from noise sources, use a solid ground plane, and add decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
The PI3C3126LEX requires a single 1.8V power supply. Ensure that the power supply is clean and stable, and that the device is powered up in the correct sequence. Power up the VCC pin first, followed by the VCCIO pin. Power down in the reverse sequence.
-
The PI3C3126LEX has a maximum junction temperature of 125°C. Ensure good airflow around the device, and consider using a heat sink or thermal pad to dissipate heat. Avoid blocking the airflow around the device and ensure that the PCB is designed to dissipate heat efficiently.
-
Use a logic analyzer or oscilloscope to capture signals and verify that they are within the specified limits. Check the power supply and ensure it is stable and within the recommended range. Verify that the device is properly configured and that the firmware is up-to-date. Consult the datasheet and application notes for troubleshooting guides and FAQs.
-
The PI3C3126LEX has built-in ESD protection, but it is still important to follow proper ESD handling procedures when handling the device. Use an ESD wrist strap or mat, and ensure that the device is stored in an ESD-safe environment.