Logic
PI3C3126W
Pericom Semiconductor Corporation
Description: Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, PLASTIC, MS-012D/AB, SOIC-14

Overview of PI3C3126W by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PI3C3126W by Pericom Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 2 315
  • 2 $4.9280
  • 7 $3.2032
  • 17 $2.4640
  • 52 $2.2999
  • 110 $2.1353
  • 224 $2.0205
$2.0205 / $4.9280 Buy Now
Quest Components   252
  • 1 $6.6000
  • 62 $3.0800
  • 163 $2.8600
$2.8600 / $6.6000 Buy Now

CAD Models for PI3C3126W by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI3C3126W by Pericom Semiconductor Corporation

PI3C3126W
Pericom Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
0.150 INCH, PLASTIC, MS-012D/AB, SOIC-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
CB3Q/3VH/3C/2B
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
8.65 mm
Logic IC Type
BUS DRIVER
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.885 mm
Want to compare parts?
  1. PI3C3126W
    Pericom Semiconductor Corporation
    Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, PLASTIC, MS-012D/AB, SOIC-14
    VS

Alternate Parts for PI3C3126W

This table gives cross-reference parts and alternative options found for PI3C3126W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3C3126W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI3C3126WE Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, GREEN, PLASTIC, MS-012D/AB, SOIC-14 Pericom Semiconductor Corporation PI3C3126W vs PI3C3126WE
Part Number Description Manufacturer Compare
PI3C3245QTE Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Diodes Incorporated PI3C3126W vs PI3C3245QTE
PI3C16861B Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.150 INCH, PLASTIC, BQSOP-48 Pericom Semiconductor Corporation PI3C3126W vs PI3C16861B
IDT74CBTLV3125QG Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, PDSO16, GREEN, QSOP-16 Integrated Device Technology Inc PI3C3126W vs IDT74CBTLV3125QG
SN74CBTLV16211GQLR CBTLV/3B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PBGA56, SO-56 Texas Instruments PI3C3126W vs SN74CBTLV16211GQLR
PI3C3245LX Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 Pericom Semiconductor Corporation PI3C3126W vs PI3C3245LX
IDT74CBTLV16211PAG8 Bus Driver, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc PI3C3126W vs IDT74CBTLV16211PAG8
PI3C34171CA Bus Exchanger, CB3Q/3VH/3C/2B Series, 1-Func, 17-Bit, True Output, CMOS, PDSO56, TSSOP-56 Pericom Semiconductor Corporation PI3C3126W vs PI3C34171CA
PI3C3126WE Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, GREEN, PLASTIC, MS-012D/AB, SOIC-14 Pericom Semiconductor Corporation PI3C3126W vs PI3C3126WE
SN74CBT3125DBR 5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''125-type pinout 14-SSOP -40 to 85 Texas Instruments PI3C3126W vs SN74CBT3125DBR
PI3C32160A Bus Exchanger, CB3Q/3VH/3C/2B Series, 1-Func, 16-Bit, True Output, CMOS, PDSO56, 0.240 INCH, TSSOP-56 Pericom Semiconductor Corporation PI3C3126W vs PI3C32160A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI3C3126W by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI3C3126W by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI3C3126W would you like to use for your alert(s)?
  • Please alert me when PI3C3126W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI3C3126W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI3C3126W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI3C3126W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI3C3126W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI3C3126W by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: