Part Details for PI5C3125QE by Pericom Semiconductor Corporation
Overview of PI5C3125QE by Pericom Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI5C3125QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 4 Bit 5 V Surface Mount Individual Low Enables Bus Switch - QSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2134 Package Multiple: 97 Container: Tube | 0Tube |
|
$0.4450 / $0.5300 | Buy Now |
|
Bristol Electronics | 103 |
|
RFQ | ||
|
ComSIT USA | 4-BIT BUS SWITCH WITH INDIVIDUAL ENABLES Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16 RoHS: Compliant | Europe - 1749 |
|
RFQ |
Part Details for PI5C3125QE
PI5C3125QE CAD Models
PI5C3125QE Part Data Attributes:
|
PI5C3125QE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI5C3125QE
Pericom Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PI5C3125QE
This table gives cross-reference parts and alternative options found for PI5C3125QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C3125QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBT3125DBQRG4 | CBT/FST/QS/5C/B SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, QSOP-16 | Texas Instruments | PI5C3125QE vs SN74CBT3125DBQRG4 |
IDTQS3125QG8 | Bus Driver, 3125 Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, GREEN, QSOP-16 | Integrated Device Technology Inc | PI5C3125QE vs IDTQS3125QG8 |
CBT3125DS,112 | CBT3125 - Quadruple FET bus switch SSOP1 16-Pin | NXP Semiconductors | PI5C3125QE vs CBT3125DS,112 |
CBT3125DS,118 | CBT3125 - Quadruple FET bus switch SSOP1 16-Pin | NXP Semiconductors | PI5C3125QE vs CBT3125DS,118 |
74FST3125QS | IC CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, QSOP-16, Bus Driver/Transceiver | onsemi | PI5C3125QE vs 74FST3125QS |
SN74CBT3125DBQRE4 | CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, QSOP-16 | Texas Instruments | PI5C3125QE vs SN74CBT3125DBQRE4 |
74FST3125QSR | CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, QSOP-16 | Rochester Electronics LLC | PI5C3125QE vs 74FST3125QSR |
SN74CBT3125CDBQRE4 | CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, QSOP-16 | Texas Instruments | PI5C3125QE vs SN74CBT3125CDBQRE4 |
FST3125QSCX | CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO16, 0.150 INCH, MO-137, QSOP-16 | Rochester Electronics LLC | PI5C3125QE vs FST3125QSCX |
935270673112 | IC CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-519-1, QSOP-16, Bus Driver/Transceiver | NXP Semiconductors | PI5C3125QE vs 935270673112 |