Part Details for PI5C3126LE by Pericom Semiconductor Corporation
Overview of PI5C3126LE by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI5C3126LE
PI5C3126LE CAD Models
PI5C3126LE Part Data Attributes:
|
PI5C3126LE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI5C3126LE
Pericom Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.173 INCH, GREEN, PLASTIC, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for PI5C3126LE
This table gives cross-reference parts and alternative options found for PI5C3126LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C3126LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FST3126MTCX_NL | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | PI5C3126LE vs FST3126MTCX_NL |
SN74CBT3126PWR | 5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''126-type pinout 14-TSSOP -40 to 85 | Texas Instruments | PI5C3126LE vs SN74CBT3126PWR |
CBT3126PW | CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | NXP Semiconductors | PI5C3126LE vs CBT3126PW |
PI5C3126CLX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.173 INCH, PLASTIC, TSSOP-14 | Pericom Semiconductor Corporation | PI5C3126LE vs PI5C3126CLX |
935270733118 | QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | NXP Semiconductors | PI5C3126LE vs 935270733118 |
CBT3126PW,112 | CBT3126 - Quad FET bus switch TSSOP 14-Pin | NXP Semiconductors | PI5C3126LE vs CBT3126PW,112 |
74FST3126DT | CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, TSSOP-14 | Rochester Electronics LLC | PI5C3126LE vs 74FST3126DT |
SN74CBT3126PWRE4 | CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | PI5C3126LE vs SN74CBT3126PWRE4 |
PI5C3126LX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.173 INCH, PLASTIC, TSSOP-14 | Pericom Semiconductor Corporation | PI5C3126LE vs PI5C3126LX |
SN74CBT3126PWRG4 | 5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''126-type pinout 14-TSSOP -40 to 85 | Texas Instruments | PI5C3126LE vs SN74CBT3126PWRG4 |