Part Details for PI5C32X2384BX by Pericom Semiconductor Corporation
Overview of PI5C32X2384BX by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI5C32X2384BX
PI5C32X2384BX CAD Models
PI5C32X2384BX Part Data Attributes
|
PI5C32X2384BX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI5C32X2384BX
Pericom Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 5-Bit, True Output, CMOS, PDSO48, 0.150 INCH, PLASTIC, BQSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 9.905 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 5 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.24,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 3.885 mm |
Alternate Parts for PI5C32X2384BX
This table gives cross-reference parts and alternative options found for PI5C32X2384BX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C32X2384BX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDTQS32X2384Q1G | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 5-Bit, True Output, PDSO48 | Renesas Electronics Corporation | PI5C32X2384BX vs IDTQS32X2384Q1G |
IDTQS32X2384Q1G | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 5-Bit, True Output, PDSO48, GREEN, QVSOP-48 | Integrated Device Technology Inc | PI5C32X2384BX vs IDTQS32X2384Q1G |
QS32X2384Q1G | QVSOP-48, Tube | Integrated Device Technology Inc | PI5C32X2384BX vs QS32X2384Q1G |
IDTQS32X2384Q1 | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, QVSOP-48 | Integrated Device Technology Inc | PI5C32X2384BX vs IDTQS32X2384Q1 |