Part Details for PI5C3306CLE by Pericom Semiconductor Corporation
Overview of PI5C3306CLE by Pericom Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI5C3306CLE
PI5C3306CLE CAD Models
PI5C3306CLE Part Data Attributes
|
PI5C3306CLE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI5C3306CLE
Pericom Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 0.173 INCH, PLASTIC, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for PI5C3306CLE
This table gives cross-reference parts and alternative options found for PI5C3306CLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C3306CLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5C3306LE | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 0.173 INCH, GREEN, PLASTIC, TSSOP-8 | Diodes Incorporated | PI5C3306CLE vs PI5C3306LE |
SN74CBTD3306CPWG4 | CBT/FST/QS/5C/B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | PI5C3306CLE vs SN74CBTD3306CPWG4 |
SN74CBT3306CPWG4 | CBT/FST/QS/5C/B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | PI5C3306CLE vs SN74CBT3306CPWG4 |
FST3306MTCX | CBT/FST/QS/5C/B SERIES, 2-BIT DRIVER, TRUE OUTPUT, PDSO8, 4.40 MM, MO-153, TSSOP-8 | Rochester Electronics LLC | PI5C3306CLE vs FST3306MTCX |
PI5C3306L | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 0.173 INCH, PLASTIC, TSSOP-8 | Pericom Semiconductor Corporation | PI5C3306CLE vs PI5C3306L |
SN74CBTD3306CPW | 5-V, 1:1 (SPST), 2-channel bus switch with -2-V undershoot protection and level shifting (active L) 8-TSSOP -40 to 85 | Texas Instruments | PI5C3306CLE vs SN74CBTD3306CPW |
CBTS3306PW | IC CBT/FST/QS/5C/B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 4.40 MM, PLASTIC, MO-153, SOT-530-1, TSSOP-8, Bus Driver/Transceiver | NXP Semiconductors | PI5C3306CLE vs CBTS3306PW |
CBTD3306PW,118 | CBTD3306 - Dual bus switch with level shifting@en-us TSSOP 8-Pin | Nexperia | PI5C3306CLE vs CBTD3306PW,118 |
SN74CBT3306CPWRG4 | Dual FET Bus Switch with -2 V Undershoot Protection 8-TSSOP -40 to 85 | Texas Instruments | PI5C3306CLE vs SN74CBT3306CPWRG4 |
FSTD3306MTCX_NL | Bus Driver, 3306 Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-8 | Fairchild Semiconductor Corporation | PI5C3306CLE vs FSTD3306MTCX_NL |