Part Details for PI5C3384AQ by Pericom Semiconductor Corporation
Overview of PI5C3384AQ by Pericom Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI5C3384AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUS Switch, 24 Pin, Plastic, SSOP | 3155 |
|
$0.2156 / $0.5175 | Buy Now |
Part Details for PI5C3384AQ
PI5C3384AQ CAD Models
PI5C3384AQ Part Data Attributes
|
PI5C3384AQ
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI5C3384AQ
Pericom Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP24,.24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for PI5C3384AQ
This table gives cross-reference parts and alternative options found for PI5C3384AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C3384AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVX3L384QSCX | LV/LV-A/LVX/H SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.150 INCH, PLASTIC, SSOP-24 | Texas Instruments | PI5C3384AQ vs 74LVX3L384QSCX |
QS3L384QM | 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | Rochester Electronics LLC | PI5C3384AQ vs QS3L384QM |
SN74CBT3384ADBQRG4 | 10-Bit FET Bus Switch 24-SSOP -40 to 85 | Texas Instruments | PI5C3384AQ vs SN74CBT3384ADBQRG4 |
74LVX3L384QSC | LV/LV-A/LVX/H SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.150 INCH, PLASTIC, SSOP-24 | Texas Instruments | PI5C3384AQ vs 74LVX3L384QSC |
PI5C3384QE | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, GREEN, PLASTIC, QSOP-24 | Diodes Incorporated | PI5C3384AQ vs PI5C3384QE |
PI5C3384C2QX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 | Pericom Semiconductor Corporation | PI5C3384AQ vs PI5C3384C2QX |
74FST3384QS | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, QSOP-24 | Rochester Electronics LLC | PI5C3384AQ vs 74FST3384QS |
FSTU3384QSCX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, MO-137, QSOP-24 | Fairchild Semiconductor Corporation | PI5C3384AQ vs FSTU3384QSCX |
FST3384AQSCX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 | Fairchild Semiconductor Corporation | PI5C3384AQ vs FST3384AQSCX |
PI5C3384QX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 | Pericom Semiconductor Corporation | PI5C3384AQ vs PI5C3384QX |