PI5C34X245BE
Description: Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, 0.150 INCH, GREEN, PLASTIC, BQSOP-80

Overview of PI5C34X245BE by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PI5C34X245BE by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI5C34X245BE by Diodes Incorporated

PI5C34X245BE
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
SSOP, SSOP80,.25,20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G80
JESD-609 Code
e3
Length
20.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
2
Number of Bits
8
Number of Functions
4
Number of Ports
2
Number of Terminals
80
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP80,.25,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. PI5C34X245BE
    Diodes Incorporated
    Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, 0.150 INCH, GREEN, PLASTIC, BQSOP-80
    VS

Alternate Parts for PI5C34X245BE

This table gives cross-reference parts and alternative options found for PI5C34X245BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C34X245BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI5C34X245BX Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, 0.150 INCH, PLASTIC, BQSOP-80 Pericom Semiconductor Corporation PI5C34X245BE vs PI5C34X245BX
PI5C34EX245BEX Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, 0.150 INCH, PLASTIC, BQSOP-80 Diodes Incorporated PI5C34X245BE vs PI5C34EX245BEX
PI5C34X245BEX Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, 0.150 INCH, PLASTIC, BQSOP-80 Diodes Incorporated PI5C34X245BE vs PI5C34X245BEX
PI5C34X245B Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, 0.150 INCH, PLASTIC, BQSOP-80 Pericom Semiconductor Corporation PI5C34X245BE vs PI5C34X245B
PI5C34X245BEX Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, 0.150 INCH, PLASTIC, BQSOP-80 Pericom Semiconductor Corporation PI5C34X245BE vs PI5C34X245BEX
Part Number Description Manufacturer Compare
QS34X245Q3G8 High-Speed CMOS QuickSwitch 32-Bit Multiwidth Bus Switch, QVSOP0/Reel Renesas Electronics Corporation PI5C34X245BE vs QS34X245Q3G8
SN74CBT34X245DBBR 5-V, 32-channel FET bus switch for partial-power-down applications with up to 4 control inputs 80-TSSOP -40 to 85 Texas Instruments PI5C34X245BE vs SN74CBT34X245DBBR
SN74CBTK32245GKE CBT/FST/QS/5C/B SERIES, QUAD 8-BIT DRIVER, TRUE OUTPUT, PBGA96, FBGA-96 Texas Instruments PI5C34X245BE vs SN74CBTK32245GKE
IDTQS34XVH245Q3G8 Bus Driver, 4-Func, 8-Bit, True Output, PDSO80 Renesas Electronics Corporation PI5C34X245BE vs IDTQS34XVH245Q3G8
IDTQS34XR245Q3 Bus Driver, 4-Func, 8-Bit, True Output, CMOS, PDSO80, MILLIPAK-80 Integrated Device Technology Inc PI5C34X245BE vs IDTQS34XR245Q3
74CBT34X245DBBRE4 CBT/FST/QS/5C/B SERIES, QUAD 8-BIT DRIVER, TRUE OUTPUT, PDSO80, PLASTIC, TVSOP-80 Texas Instruments PI5C34X245BE vs 74CBT34X245DBBRE4
SN74CB3Q32245ZKER 3.3-V, 1:1 (SPST), 32-channel general-purpose FET bus switch 96-LFBGA -40 to 85 Texas Instruments PI5C34X245BE vs SN74CB3Q32245ZKER
QS34XVH245Q3 Bus Driver, 4-Func, 8-Bit, True Output, CMOS, PDSO80, Quality Semiconductor Inc PI5C34X245BE vs QS34XVH245Q3
PI3VT34X245B Bus Driver, 3VT Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, 0.150 INCH, PLASTIC, BQSOP-80 Pericom Semiconductor Corporation PI5C34X245BE vs PI3VT34X245B
IDTQS34XR245Q38 Bus Driver, 4-Func, 8-Bit, True Output, CMOS, PDSO80 Renesas Electronics Corporation PI5C34X245BE vs IDTQS34XR245Q38

Related Parts for PI5C34X245BE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI5C34X245BE by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI5C34X245BE by Diodes Incorporated

Select Manufacturer
Which Manufacturer of PI5C34X245BE would you like to use for your alert(s)?
  • Please alert me when PI5C34X245BE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI5C34X245BE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI5C34X245BE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI5C34X245BE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI5C34X245BE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI5C34X245BE by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: