PI6C20800BAE
Description: PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, TSSOP-48

Overview of PI6C20800BAE by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PI6C20800BAE by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI6C20800BAE by Diodes Incorporated

PI6C20800BAE
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
TSSOP-48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
6C
Input Conditioning
DIFFERENTIAL MUX
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
12.5 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Max I(ol)
0.001 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
48
Number of True Outputs
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup
7.5 ns
Propagation Delay (tpd)
7.5 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.05 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. PI6C20800BAE
    Diodes Incorporated
    PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, TSSOP-48
    VS

Alternate Parts for PI6C20800BAE

This table gives cross-reference parts and alternative options found for PI6C20800BAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C20800BAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI6C20800BIAEX Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, GREEN, MO-153FE, TSSOP-48 Diodes Incorporated PI6C20800BAE vs PI6C20800BIAEX
PI6C20800BAEX PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, GREEN, MO-153FE, TSSOP-48 Pericom Semiconductor Corporation PI6C20800BAE vs PI6C20800BAEX
PI6C20800BIAE PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, TSSOP-48 Diodes Incorporated PI6C20800BAE vs PI6C20800BIAE
Part Number Description Manufacturer Compare
9DB803DGILFT TSSOP-48, Reel Integrated Device Technology Inc PI6C20800BAE vs 9DB803DGILFT
ICSLV810FILF Low Skew Clock Driver, 810 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, LEAD FREE, SSOP-20 Integrated Device Technology Inc PI6C20800BAE vs ICSLV810FILF
PI6C20800BIAE PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, TSSOP-48 Diodes Incorporated PI6C20800BAE vs PI6C20800BIAE
LV810FIT Low Skew Clock Driver, 810 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 Integrated Device Technology Inc PI6C20800BAE vs LV810FIT
CV141PAG8 PLL Based Clock Driver, 141 Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, GREEN, TSSOP-48 Integrated Device Technology Inc PI6C20800BAE vs CV141PAG8
ICSLV810FILFT Low Skew Clock Driver, 810 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, ROHS COMPLIANT, SSOP-20 Integrated Device Technology Inc PI6C20800BAE vs ICSLV810FILFT
PI6C20800SIAE PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, GREEN, TSSOP-48 Diodes Incorporated PI6C20800BAE vs PI6C20800SIAE
PI6C20800SAE PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, GREEN, TSSOP-48 Diodes Incorporated PI6C20800BAE vs PI6C20800SAE
PI6C20800SIAEX PLL Based Clock Driver, 6C Series, 16 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, GREEN, MO-153ED, TSSOP-48 Diodes Incorporated PI6C20800BAE vs PI6C20800SIAEX
8L30210NLGI8 Crystal or Differential to LVCMOS/ LVTTL Clock Buffer, VFQFPN0/Reel Renesas Electronics Corporation PI6C20800BAE vs 8L30210NLGI8

Related Parts for PI6C20800BAE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI6C20800BAE by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI6C20800BAE by Diodes Incorporated

Select Manufacturer
Which Manufacturer of PI6C20800BAE would you like to use for your alert(s)?
  • Please alert me when PI6C20800BAE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI6C20800BAE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI6C20800BAE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI6C20800BAE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI6C20800BAE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI6C20800BAE by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: