Part Details for PI6C2404A-1WI by Pericom Semiconductor Corporation
Overview of PI6C2404A-1WI by Pericom Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI6C2404A-1WI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 970 |
|
RFQ |
Part Details for PI6C2404A-1WI
PI6C2404A-1WI CAD Models
PI6C2404A-1WI Part Data Attributes
|
PI6C2404A-1WI
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI6C2404A-1WI
Pericom Semiconductor Corporation
PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 6C | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 0.2 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.885 mm | |
fmax-Min | 133 MHz |
Alternate Parts for PI6C2404A-1WI
This table gives cross-reference parts and alternative options found for PI6C2404A-1WI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C2404A-1WI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI6C2404-1AWI | PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, SOIC-8 | Pericom Semiconductor Corporation | PI6C2404A-1WI vs PI6C2404-1AWI |
PI6C2404A-1W | PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | Pericom Semiconductor Corporation | PI6C2404A-1WI vs PI6C2404A-1W |
PI6C2404A-1WEX | PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, GREEN, SOIC-8 | Pericom Semiconductor Corporation | PI6C2404A-1WI vs PI6C2404A-1WEX |
PI6C2404-1AW | PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, SOIC-8 | Pericom Semiconductor Corporation | PI6C2404A-1WI vs PI6C2404-1AW |
PI6C2404A-1WIE | PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, GREEN, SOIC-8 | Pericom Semiconductor Corporation | PI6C2404A-1WI vs PI6C2404A-1WIE |
PI6C2404-1AWE | PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, GREEN, SOIC-8 | Pericom Semiconductor Corporation | PI6C2404A-1WI vs PI6C2404-1AWE |