Part Details for PI6C2409-1HWE by Diodes Incorporated
Overview of PI6C2409-1HWE by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI6C2409-1HWE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI6C2409-1HWE-2017
|
Avnet Americas | Zero Delay PLL Clock Buffer Single 16-Pin SOIC Tube - Rail/Tube (Alt: PI6C2409-1HWE-2017) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Tube | 0 |
|
RFQ | |
DISTI #
PI6C2409-1HWE
|
Avnet Americas | Zero Delay PLL Clock Buffer Single 16-Pin SOIC Tube - Rail/Tube (Alt: PI6C2409-1HWE) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Tube | 0 |
|
$0.5332 / $0.6300 | Buy Now |
DISTI #
729-PI6C2409-1HWE
|
Mouser Electronics | Phase Locked Loops - PLL 4+4+1 Zero Delay Clock Buffer RoHS: Compliant | 118 |
|
$0.5550 / $1.4200 | Buy Now |
DISTI #
PI6C2409-1HWE
|
Avnet Silica | Zero Delay PLL Clock Buffer Single 16-Pin SOIC Tube (Alt: PI6C2409-1HWE) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PI6C2409-1HWE
PI6C2409-1HWE CAD Models
PI6C2409-1HWE Part Data Attributes:
|
PI6C2409-1HWE
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI6C2409-1HWE
Diodes Incorporated
Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, GREEN, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 6C | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.885 mm | |
fmax-Min | 133 MHz |
Alternate Parts for PI6C2409-1HWE
This table gives cross-reference parts and alternative options found for PI6C2409-1HWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C2409-1HWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2308SXI-1HT | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, SOIC-16 | Infineon Technologies AG | PI6C2409-1HWE vs CY2308SXI-1HT |
CY2309NZSXI-1HT | Low Skew Clock Driver, 2309 Series, 9 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Infineon Technologies AG | PI6C2409-1HWE vs CY2309NZSXI-1HT |
2309-1HDCGI8 | 3.3V Zero Delay Low Skew Buffer, SOIC0/Reel | Renesas Electronics Corporation | PI6C2409-1HWE vs 2309-1HDCGI8 |
2305B-1DCGI8 | 3.3V Zero Delay Clock Buffer, SOIC0/Reel | Renesas Electronics Corporation | PI6C2409-1HWE vs 2305B-1DCGI8 |
CY2308SXC-1T | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, SOIC-16 | Infineon Technologies AG | PI6C2409-1HWE vs CY2308SXC-1T |
2309-1HPGGI | 3.3V Zero Delay Low Skew Buffer, TSSOP96/Tube | Renesas Electronics Corporation | PI6C2409-1HWE vs 2309-1HPGGI |
CY2308SXI-1T | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, SOIC-16 | Infineon Technologies AG | PI6C2409-1HWE vs CY2308SXI-1T |
PI49FCT20807QE | Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, GREEN, QSOP-20 | Diodes Incorporated | PI6C2409-1HWE vs PI49FCT20807QE |
PI6C2409-1HLE | Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.173 INCH, GREEN, MS-012AC, TSSOP-16 | Diodes Incorporated | PI6C2409-1HWE vs PI6C2409-1HLE |
CY2309NZSXI-1H | Low Skew Clock Driver, 2309 Series, 9 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Infineon Technologies AG | PI6C2409-1HWE vs CY2309NZSXI-1H |