Part Details for PI6C2510AE by Pericom Semiconductor Corporation
Overview of PI6C2510AE by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI6C2510AE
PI6C2510AE CAD Models
PI6C2510AE Part Data Attributes:
|
PI6C2510AE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI6C2510AE
Pericom Semiconductor Corporation
PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, PLASTIC, TSSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 6C | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | SERIES-RESISTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
fmax-Min | 100 MHz |
Alternate Parts for PI6C2510AE
This table gives cross-reference parts and alternative options found for PI6C2510AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C2510AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI6C2510-133ELLE | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, 0.173 INCH, GREEN, PLASTIC, MO-153F/AD, TSSOP-24 | Pericom Semiconductor Corporation | PI6C2510AE vs PI6C2510-133ELLE |
ICSVF2510BGT | PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, MO-153, TSSOP-24 | Integrated Device Technology Inc | PI6C2510AE vs ICSVF2510BGT |
2510CYG-T | PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO24 | Renesas Electronics Corporation | PI6C2510AE vs 2510CYG-T |
CDCF2510PW | 3.3-V Phase-Lock Loop Clock Driver 24-TSSOP 0 to 70 | Texas Instruments | PI6C2510AE vs CDCF2510PW |
PI6C2510-133EL | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, 0.173 INCH, PLASTIC, MO-153F/AD, TSSOP-24 | Pericom Semiconductor Corporation | PI6C2510AE vs PI6C2510-133EL |
CDC2510CPWG4 | 3.3-V Phase-Lock Loop Clock Driver 24-TSSOP | Texas Instruments | PI6C2510AE vs CDC2510CPWG4 |
IDTCSPF2510CPG8 | PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO24, TSSOP-24 | Integrated Device Technology Inc | PI6C2510AE vs IDTCSPF2510CPG8 |
CDC2510BPWR | 3.3-V Phase-Lock Loop Clock Driver 24-TSSOP | Texas Instruments | PI6C2510AE vs CDC2510BPWR |
PI6C2510QL | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | PI6C2510AE vs PI6C2510QL |
PI6C2510QLX | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | PI6C2510AE vs PI6C2510QLX |