Part Details for PI6C2952-2FBX by Pericom Semiconductor Corporation
Overview of PI6C2952-2FBX by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI6C2952-2FBX
PI6C2952-2FBX CAD Models
PI6C2952-2FBX Part Data Attributes
|
PI6C2952-2FBX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI6C2952-2FBX
Pericom Semiconductor Corporation
PLL Based Clock Driver, 6C Series, 11 True Output(s), 0 Inverted Output(s), PQFP32, LQFP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LQFP, QFP32,.35SQ,32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 6C | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.02 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 11 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Prop. Delay@Nom-Sup | 0.2 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.55 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
fmax-Min | 180 MHz |
Alternate Parts for PI6C2952-2FBX
This table gives cross-reference parts and alternative options found for PI6C2952-2FBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C2952-2FBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC952FAR2 | 952 SERIES, PLL BASED CLOCK DRIVER, 11 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, PLASTIC, LQFP-32 | Freescale Semiconductor | PI6C2952-2FBX vs MPC952FAR2 |
PI6C2952-1FBEX | PLL Based Clock Driver, 6C Series, 11 True Output(s), 0 Inverted Output(s), PQFP32, LQFP-32 | Diodes Incorporated | PI6C2952-2FBX vs PI6C2952-1FBEX |
PI6C2952FBE | PLL Based Clock Driver, 6C Series, 11 True Output(s), 0 Inverted Output(s), PQFP32, GREEN, LQFP-32 | Pericom Semiconductor Corporation | PI6C2952-2FBX vs PI6C2952FBE |
PI6C2952FBX | PLL Based Clock Driver, 6C Series, 11 True Output(s), 0 Inverted Output(s), PQFP32, LQFP-32 | Pericom Semiconductor Corporation | PI6C2952-2FBX vs PI6C2952FBX |
MPC952FA | LVCMOS/LVTTL SERIES, PLL BASED CLOCK DRIVER, 11 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, PLASTIC, LQFP-32 | Motorola Mobility LLC | PI6C2952-2FBX vs MPC952FA |
MPC952FA | PLL Based Clock Driver, 952 Series, 11 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, LQFP-32 | Integrated Device Technology Inc | PI6C2952-2FBX vs MPC952FA |
MPC952FAR2 | PLL Based Clock Driver, 952 Series, 11 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, PLASTIC, LQFP-32 | Integrated Device Technology Inc | PI6C2952-2FBX vs MPC952FAR2 |
PI6C2952-2FBEX | PLL Based Clock Driver, 6C Series, 11 True Output(s), 0 Inverted Output(s), PQFP32, LQFP-32 | Diodes Incorporated | PI6C2952-2FBX vs PI6C2952-2FBEX |
PI6C2952-2FBE | PLL Based Clock Driver, 6C Series, 11 True Output(s), 0 Inverted Output(s), PQFP32, LQFP-32 | Pericom Semiconductor Corporation | PI6C2952-2FBX vs PI6C2952-2FBE |
PI6C2952-2FB | PLL Based Clock Driver, 6C Series, 11 True Output(s), 0 Inverted Output(s), PQFP32, LQFP-32 | Pericom Semiconductor Corporation | PI6C2952-2FBX vs PI6C2952-2FB |