Logic
PI6C39911-2JEX
Pericom Semiconductor Corporation
Description: PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), BICMOS, PQCC32, GREEN, PLASTIC, MS-016A/AE, LCC-32

Overview of PI6C39911-2JEX by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PI6C39911-2JEX by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI6C39911-2JEX by Pericom Semiconductor Corporation

PI6C39911-2JEX
Pericom Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
QFJ
Package Description
QCCJ, LDCC32,.5X.6
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
6C
Input Conditioning
STANDARD
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.97 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Max I(ol)
0.035 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
32
Number of True Outputs
4
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Prop. Delay@Nom-Sup
0.3 ns
Propagation Delay (tpd)
0.3 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.8 ns
Seated Height-Max
3.556 mm
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
fmax-Min
133 MHz
Want to compare parts?
  1. PI6C39911-2JEX
    Pericom Semiconductor Corporation
    PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), BICMOS, PQCC32, GREEN, PLASTIC, MS-016A/AE, LCC-32
    VS

Alternate Parts for PI6C39911-2JEX

This table gives cross-reference parts and alternative options found for PI6C39911-2JEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C39911-2JEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI6C39911A-2J PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PQCC32, PLASTIC, LCC-32 Pericom Semiconductor Corporation PI6C39911-2JEX vs PI6C39911A-2J
PI6C39911A-2JX PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PQCC32, PLASTIC, LCC-32 Pericom Semiconductor Corporation PI6C39911-2JEX vs PI6C39911A-2JX
PI6C39911-2E PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PQCC32, PLASTIC, LCC-32 Pericom Semiconductor Corporation PI6C39911-2JEX vs PI6C39911-2E
PI6C39911-2JE PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), BICMOS, PQCC32, GREEN, PLASTIC, MS-016A/AE, LCC-32 Pericom Semiconductor Corporation PI6C39911-2JEX vs PI6C39911-2JE
PI6C39911-2J PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), BICMOS, PQCC32, PLASTIC, LCC-32 Pericom Semiconductor Corporation PI6C39911-2JEX vs PI6C39911-2J
Part Number Description Manufacturer Compare
PI6C39911-5E PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PQCC32, PLASTIC, LCC-32 Pericom Semiconductor Corporation PI6C39911-2JEX vs PI6C39911-5E
PI6C39911JEX PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PQCC32, PLASTIC, LCC-32 Diodes Incorporated PI6C39911-2JEX vs PI6C39911JEX
PI6C39911-5JEX PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PQCC32, GREEN, PLASTIC, MS-016A/AE, LCC-32 Pericom Semiconductor Corporation PI6C39911-2JEX vs PI6C39911-5JEX
PI6C39911-5J PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), BICMOS, PQCC32, PLASTIC, LCC-32 Pericom Semiconductor Corporation PI6C39911-2JEX vs PI6C39911-5J
PI6C39911-5 PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PQCC32, PLASTIC, LCC-32 Diodes Incorporated PI6C39911-2JEX vs PI6C39911-5
PI6C39911E PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PQCC32, PLASTIC, LCC-32 Pericom Semiconductor Corporation PI6C39911-2JEX vs PI6C39911E
PI6C39911-2JX PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PQCC32, PLASTIC, LCC-32 Pericom Semiconductor Corporation PI6C39911-2JEX vs PI6C39911-2JX
PI6C39911-5JE PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PQCC32, GREEN, PLASTIC, MS-016A/AE, LCC-32 Pericom Semiconductor Corporation PI6C39911-2JEX vs PI6C39911-5JE
PI6C39911 PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PQCC32, PLASTIC, LCC-32 Pericom Semiconductor Corporation PI6C39911-2JEX vs PI6C39911
PI6C39911-5 PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PQCC32, PLASTIC, LCC-32 Pericom Semiconductor Corporation PI6C39911-2JEX vs PI6C39911-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI6C39911-2JEX by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI6C39911-2JEX by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI6C39911-2JEX would you like to use for your alert(s)?
  • Please alert me when PI6C39911-2JEX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI6C39911-2JEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI6C39911-2JEX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI6C39911-2JEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI6C39911-2JEX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI6C39911-2JEX by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: