Part Details for PI6C485311WE by Diodes Incorporated
Overview of PI6C485311WE by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI6C485311WE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | SOIC-8 Clock Buffers Drivers Distributors ROHS | 2 |
|
$2.3294 / $4.2791 | Buy Now |
|
Win Source Electronics | IC CLK BUFFER 1:2 800MHZ 8SOIC | 92000 |
|
$1.5450 / $2.3180 | Buy Now |
Part Details for PI6C485311WE
PI6C485311WE CAD Models
PI6C485311WE Part Data Attributes
|
PI6C485311WE
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI6C485311WE
Diodes Incorporated
Clock Driver, 6C Series, 2 True Output(s), 0 Inverted Output(s), PDSO8, GREEN, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | 6C | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 2 ns | |
Propagation Delay (tpd) | 2 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.885 mm |
Alternate Parts for PI6C485311WE
This table gives cross-reference parts and alternative options found for PI6C485311WE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C485311WE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS91305AGLF | PLL Based Clock Driver, 91305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 4.40 MM, 0.65 MM PITCH, LEAD FREE, MO-153, TSSOP-8 | Integrated Device Technology Inc | PI6C485311WE vs ICS91305AGLF |
9112AG-16LF | High Performance Low Skew 5 Output Clock, TSSOP96/Tube | Renesas Electronics Corporation | PI6C485311WE vs 9112AG-16LF |
CDCVF2505PWRG4 | PLL clock driver for synch. DRAM & gen. purp. apps w/spread spectrum compatibility, power down mode 8-TSSOP -40 to 85 | Texas Instruments | PI6C485311WE vs CDCVF2505PWRG4 |
ICS9112AG-16LF | PLL Based Clock Driver, 9112 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8 | Renesas Electronics Corporation | PI6C485311WE vs ICS9112AG-16LF |
91305AGLFT | TSSOP-8, Reel | Integrated Device Technology Inc | PI6C485311WE vs 91305AGLFT |
SY100EP11UKITR | Low Skew Clock Driver, 100E Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, 3 X 3 MM, MSOP-8 | Microchip Technology Inc | PI6C485311WE vs SY100EP11UKITR |
MPC962305DT-1HR2 | PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, TSSOP-8 | Motorola Mobility LLC | PI6C485311WE vs MPC962305DT-1HR2 |
853S011BGILF | TSSOP-8, Tube | Integrated Device Technology Inc | PI6C485311WE vs 853S011BGILF |
853011CGT | Low Skew Clock Driver, 853011 Series, 2 True Output(s), 0 Inverted Output(s), PDSO8, 3 X 3 MM, 0.95 MM HEIGHT, MS-187, TSSOP-8 | Integrated Device Technology Inc | PI6C485311WE vs 853011CGT |
ICS2510G | PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, 0.173 INCH, TSSOP-24 | Integrated Device Technology Inc | PI6C485311WE vs ICS2510G |