Part Details for PI6C49X0202WIEX by Diodes Incorporated
Overview of PI6C49X0202WIEX by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI6C49X0202WIEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PI6C49X0202WIEXCT-ND
|
DigiKey | IC CLK BUFFER 1:2 250MHZ 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2455 In Stock |
|
$1.3000 / $2.7800 | Buy Now |
DISTI #
PI6C49X0202WIEX
|
Avnet Americas | Low skew 1 to 2 LVCMOS/LVTTL Fanout Buffer - Tape and Reel (Alt: PI6C49X0202WIEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 37500 Factory Stock |
|
$1.2896 / $1.5236 | Buy Now |
DISTI #
729-PI6C49X0202WIEX
|
Mouser Electronics | Clock Buffer Low skew 1:2 LVCMOS LVTTL Fanout Buffer RoHS: Compliant | 0 |
|
$1.3400 / $2.7800 | Order Now |
DISTI #
PI6C49X0202WIEX
|
Avnet Silica | Low skew 1 to 2 LVCMOS/LVTTL Fanout Buffer (Alt: PI6C49X0202WIEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PI6C49X0202WIEX
PI6C49X0202WIEX CAD Models
PI6C49X0202WIEX Part Data Attributes
|
PI6C49X0202WIEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI6C49X0202WIEX
Diodes Incorporated
Low Skew Clock Driver, 6C Series, 2 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, GREEN, MS-012D/AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | ALSO OPERATES AT 3.135 TO 3.465 V SUPPLY | |
Family | 6C | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 3 ns | |
Same Edge Skew-Max (tskwd) | 0.08 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.885 mm | |
fmax-Min | 250 MHz |
Alternate Parts for PI6C49X0202WIEX
This table gives cross-reference parts and alternative options found for PI6C49X0202WIEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C49X0202WIEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI6C49X0202WIE | Low Skew Clock Driver, 6C Series, 2 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, GREEN, MS-012D/AA, SOIC-8 | Diodes Incorporated | PI6C49X0202WIEX vs PI6C49X0202WIE |