-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3753
|
Newark | Clock Buffer, 200Mhz, -40 To 85Deg C |Diodes Inc. PI6C49X0204AWIE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.9400 / $2.7900 | Buy Now |
DISTI #
PI6C49X0204AWIE-ND
|
DigiKey | IC CLK BUFFER 1:4 200MHZ 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
96 In Stock |
|
$1.2928 / $2.6800 | Buy Now |
DISTI #
PI6C49X0204AWIE
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin SOIC Tube - Rail/Tube (Alt: PI6C49X0204AWIE) RoHS: Compliant Min Qty: 97 Package Multiple: 97 Lead time: 8 Weeks, 0 Days Container: Tube | 18042 Factory Stock |
|
$1.2400 / $1.4650 | Buy Now |
DISTI #
729-PI6C49X0204AWIE
|
Mouser Electronics | Clock Buffer 1 to 4 Single Ended Buffer RoHS: Compliant | 159 |
|
$1.2900 / $2.6800 | Buy Now |
DISTI #
PI6C49X0204AWIE
|
Avnet Silica | Clock Fanout Buffer 4-OUT 8-Pin SOIC Tube (Alt: PI6C49X0204AWIE) RoHS: Compliant Min Qty: 97 Package Multiple: 97 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PI6C49X0204AWIE
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI6C49X0204AWIE
Diodes Incorporated
Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | 6C | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 5 ns | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.885 mm | |
fmax-Min | 200 MHz |
This table gives cross-reference parts and alternative options found for PI6C49X0204AWIE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C49X0204AWIE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI6C49X0204AWIEX | Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8 | Diodes Incorporated | PI6C49X0204AWIE vs PI6C49X0204AWIEX |