Part Details for PI6C557-03BQE by Diodes Incorporated
Overview of PI6C557-03BQE by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI6C557-03BQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3762
|
Newark | Clock Generator, 200Mhz, -40 To 85Deg C |Diodes Inc. PI6C557-03BQE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9310 / $1.9900 | Buy Now |
DISTI #
PI6C557-03BQE-ND
|
DigiKey | IC CLOCK GENERATOR 16QSOP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
87 In Stock |
|
$0.8409 / $2.8000 | Buy Now |
DISTI #
PI6C557-03BQE
|
Avnet Americas | PLL Clock Generator Double 25MHz to 200MHz 16-Pin QSOP - Rail/Tube (Alt: PI6C557-03BQE) RoHS: Compliant Min Qty: 97 Package Multiple: 97 Lead time: 24 Weeks, 0 Days Container: Tube | 7178 Factory Stock |
|
$1.2901 | Buy Now |
DISTI #
729-PI6C557-03BQE
|
Mouser Electronics | Clock Generators & Support Products PCI express Gen 3 2 ouput clock gen RoHS: Compliant | 706 |
|
$0.8310 / $1.9100 | Buy Now |
DISTI #
PI6C557-03BQE
|
TME | IC: peripheral circuit, clock signal generator, PCIe, QSOP16 Min Qty: 1 | 5 |
|
$1.2200 / $1.7000 | Buy Now |
DISTI #
PI6C557-03BQE
|
Avnet Asia | PLL Clock Generator Double 25MHz to 200MHz 16-Pin QSOP (Alt: PI6C557-03BQE) RoHS: Compliant Min Qty: 388 Package Multiple: 97 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.5576 / $0.6237 | Buy Now |
DISTI #
PI6C557-03BQE
|
Avnet Silica | PLL Clock Generator Double 25MHz to 200MHz 16-Pin QSOP (Alt: PI6C557-03BQE) RoHS: Compliant Min Qty: 97 Package Multiple: 97 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PI6C557-03BQE
PI6C557-03BQE CAD Models
PI6C557-03BQE Part Data Attributes
|
PI6C557-03BQE
Diodes Incorporated
Buy Now
|
Compare Parts:
PI6C557-03BQE
Diodes Incorporated
Processor Specific Clock Generator, 200MHz, CMOS, PDSO16, 0.150 INCH, GREEN, MO-137B/AB, QSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SSOP, SSOP16,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.9 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 95 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for PI6C557-03BQE
This table gives cross-reference parts and alternative options found for PI6C557-03BQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C557-03BQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI6C557-03AQE | Clock Generator, 200MHz, CMOS, PDSO16, QSOP-16 | Diodes Incorporated | PI6C557-03BQE vs PI6C557-03AQE |