Part Details for PI6C557-05LEX by Pericom Semiconductor Corporation
Overview of PI6C557-05LEX by Pericom Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI6C557-05LEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | PCIe 2.0 Clock Generator with 4 HCSL Outputs RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.1300 | Buy Now |
|
Bristol Electronics | 1396 |
|
RFQ | ||
|
Quest Components | 1116 |
|
$1.2600 / $3.3600 | Buy Now | |
|
New Advantage Corporation | PCIe 2.0 Clock Generator with 4 HCSL Outputs RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$1.2500 / $1.3400 | Buy Now |
Part Details for PI6C557-05LEX
PI6C557-05LEX CAD Models
PI6C557-05LEX Part Data Attributes
|
PI6C557-05LEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI6C557-05LEX
Pericom Semiconductor Corporation
Clock Generator, 200MHz, CMOS, PDSO20, 0.173 INCH, GREEN, MO-153F, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for PI6C557-05LEX
This table gives cross-reference parts and alternative options found for PI6C557-05LEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C557-05LEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI6C557-05LE | Clock Generator, 200MHz, CMOS, PDSO20, 0.173 INCH, GREEN, MO-153F, TSSOP-20 | Pericom Semiconductor Corporation | PI6C557-05LEX vs PI6C557-05LE |