Part Details for PI6C918AWX by Pericom Semiconductor Corporation
Overview of PI6C918AWX by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI6C918AWX
PI6C918AWX CAD Models
PI6C918AWX Part Data Attributes
|
PI6C918AWX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI6C918AWX
Pericom Semiconductor Corporation
Clock Generator, 100MHz, CMOS, PDSO8, 0.150 INCH, 1.27 MM PITCH, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, 1.27 MM PITCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 20 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for PI6C918AWX
This table gives cross-reference parts and alternative options found for PI6C918AWX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C918AWX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8431EM-11LFT | SOIC-28, Reel | Integrated Device Technology Inc | PI6C918AWX vs 8431EM-11LFT |
SK12439PJ | Clock Generator, 800MHz, CMOS, PQCC28, PLASTIC, LCC-28 | Semtech Corporation | PI6C918AWX vs SK12439PJ |
ASM3I2187BG-08TT | IC 80 MHz, OTHER CLOCK GENERATOR, PDSO8, GREEN, TSSOP-8, Clock Generator | onsemi | PI6C918AWX vs ASM3I2187BG-08TT |
MPC9229EI | PLCC-28, Tube | Integrated Device Technology Inc | PI6C918AWX vs MPC9229EI |
MB88155PFTG-410-JN-EFE1 | 80MHz, OTHER CLOCK GENERATOR, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 | FUJITSU Semiconductor Limited | PI6C918AWX vs MB88155PFTG-410-JN-EFE1 |
MB88155PFTG-412-JN-EFE1 | Clock Generator, 80MHz, CMOS, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 | FUJITSU Limited | PI6C918AWX vs MB88155PFTG-412-JN-EFE1 |
MB88155PFTG-410-JN-ERE1 | Clock Generator, 80MHz, CMOS, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 | FUJITSU Limited | PI6C918AWX vs MB88155PFTG-410-JN-ERE1 |
MB88155PFTG-400-JNE1 | Clock Generator, 80MHz, CMOS, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 | FUJITSU Limited | PI6C918AWX vs MB88155PFTG-400-JNE1 |
CY25002SC-1 | Clock Generator, 66MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Cypress Semiconductor | PI6C918AWX vs CY25002SC-1 |
ASM3P4201AG-28-TT | Clock Generator, CMOS, PDSO20, 4.40 MM, GREEN, TSSOP-20 | Pulsecore Semiconductor | PI6C918AWX vs ASM3P4201AG-28-TT |