-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Skew Clock Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8670513RA | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AJ0682
|
Newark | Clock Buffer, 100Mhz, -40 To 85Deg C |Diodes Inc. PI6CB332001AZXBIEX-13RA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 50 |
|
$7.8100 / $13.0100 | Buy Now |
DISTI #
31-PI6CB332001AZXBIEX-13RACT-ND
|
DigiKey | IC CLK BUFFER 1:20 400MHZ 80AQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2746 In Stock |
|
$6.0000 / $11.5400 | Buy Now |
DISTI #
PI6CB332001AZXBIEX
|
Avnet Americas | Clock Fanout Buffer 20-OUT PCIe 80-Pin QFN T/R - Tape and Reel (Alt: PI6CB332001AZXBIEX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.9331 | Buy Now |
DISTI #
621-32001AZXBIEX13RA
|
Mouser Electronics | Clock Buffer Clock Buffer V-QFN60 60-80 T&R 3K RoHS: Compliant | 0 |
|
$6.3000 | Order Now |
DISTI #
PI6CB332001AZXBIEX-13RA
|
Avnet Asia | Clock Fanout Buffer 20-OUT PCIe 80-Pin QFN T/R (Alt: PI6CB332001AZXBIEX-13RA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$3.8400 / $4.2947 | Buy Now |
DISTI #
PI6CB332001AZXBIEX-13RA
|
Avnet Silica | (Alt: PI6CB332001AZXBIEX-13RA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PI6CB332001AZXBIEX-13RA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI6CB332001AZXBIEX-13RA
Diodes Incorporated
Low Skew Clock Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | 6C | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-N80 | |
Length | 6 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 80 | |
Number of True Outputs | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC80,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 200 mA | |
Propagation Delay (tpd) | 3 ns | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
fmax-Min | 400 MHz |