Part Details for PI6ULS5V9617AUEX by Pericom Semiconductor Corporation
Overview of PI6ULS5V9617AUEX by Pericom Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for PI6ULS5V9617AUEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | PI6ULS5 Series 50µA 2 Channel I²C 7 pF Buffer IC MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5400 / $0.5650 | Buy Now |
|
Sense Electronic Company Limited | MSOP8 | 1759 |
|
RFQ |
Part Details for PI6ULS5V9617AUEX
PI6ULS5V9617AUEX CAD Models
PI6ULS5V9617AUEX Part Data Attributes
|
PI6ULS5V9617AUEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI6ULS5V9617AUEX
Pericom Semiconductor Corporation
Interface Circuit, 1 Func, CMOS, PDSO8, GREEN, MO-187AA, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 2.2 TO 5.5 V | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 0.6 V | |
Supply Voltage-Nom | 0.95 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |