Part Details for PI6ULS5V9617AZEE by Diodes Incorporated
Overview of PI6ULS5V9617AZEE by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Smart Cities
Renewable Energy
Robotics and Drones
Part Details for PI6ULS5V9617AZEE
PI6ULS5V9617AZEE CAD Models
PI6ULS5V9617AZEE Part Data Attributes
|
PI6ULS5V9617AZEE
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI6ULS5V9617AZEE
Diodes Incorporated
Interface Circuit, 1 Func, CMOS, PDSO8, TDFN-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | HVSON, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 2.2 TO 5.5 V | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | R-PDSO-N8 | |
Length | 2.95 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Receive Delay-Max | 173 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 0.6 V | |
Supply Voltage-Nom | 0.95 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 173 ns | |
Width | 2 mm |