Datasheets
PI74ALVCH16652A by: Pericom Semiconductor Corporation

Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56

Part Details for PI74ALVCH16652A by Pericom Semiconductor Corporation

Overview of PI74ALVCH16652A by Pericom Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Computing and Data Storage

Price & Stock for PI74ALVCH16652A

Part # Distributor Description Stock Price Buy
Quest Components Bus Transceiver, Dual, 8 Bit, 56 Pin, Plastic, TSSOP 161
  • 1 $3.7500
  • 11 $1.8750
  • 108 $1.6250
$1.6250 / $3.7500 Buy Now

Part Details for PI74ALVCH16652A

PI74ALVCH16652A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PI74ALVCH16652A Part Data Attributes

PI74ALVCH16652A Pericom Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
PI74ALVCH16652A Pericom Semiconductor Corporation Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP
Part Package Code TSSOP
Package Description TSSOP, TSSOP56,.3,20
Pin Count 56
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Family ALVC/VCX/A
JESD-30 Code R-PDSO-G56
JESD-609 Code e0
Length 14 mm
Load Capacitance (CL) 50 pF
Logic IC Type REGISTERED BUS TRANSCEIVER
Max I(ol) 0.024 A
Number of Bits 8
Number of Functions 2
Number of Ports 2
Number of Terminals 56
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP56,.3,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup 5.2 ns
Propagation Delay (tpd) 7.3 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 2.7 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 6.1 mm

Alternate Parts for PI74ALVCH16652A

This table gives cross-reference parts and alternative options found for PI74ALVCH16652A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74ALVCH16652A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74ALVCH16652DG IC ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56, Bus Driver/Transceiver NXP Semiconductors PI74ALVCH16652A vs 74ALVCH16652DG
PI74ALVCH16652AE Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation PI74ALVCH16652A vs PI74ALVCH16652AE
74ALVCH16652DGG IC ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56, Bus Driver/Transceiver NXP Semiconductors PI74ALVCH16652A vs 74ALVCH16652DGG
IDT74ALVCH16652PA Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc PI74ALVCH16652A vs IDT74ALVCH16652PA
935262799112 ALVC/VCX/A SERIES, 16 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 NXP Semiconductors PI74ALVCH16652A vs 935262799112
74ALVCH16652DGG,11 74ALVCH16652 - 16-bit transceiver/register with dual enable; 3-state@en-us TSSOP 56-Pin Nexperia PI74ALVCH16652A vs 74ALVCH16652DGG,11
PI74ALVCH16652AX Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation PI74ALVCH16652A vs PI74ALVCH16652AX
TC74VCXH16652FT IC ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, 0.50 MM PITCH, PLASTIC, TSSOP-56, Bus Driver/Transceiver Toshiba America Electronic Components PI74ALVCH16652A vs TC74VCXH16652FT
74ALVCH16652DGG,11 74ALVCH16652 - 16-bit transceiver/register with dual enable; 3-state TSSOP 56-Pin NXP Semiconductors PI74ALVCH16652A vs 74ALVCH16652DGG,11
IDT74ALVCH16652PA8 Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc PI74ALVCH16652A vs IDT74ALVCH16652PA8
Part Number Description Manufacturer Compare
74ALVCH16652DGG,11 74ALVCH16652 - 16-bit transceiver/register with dual enable; 3-state TSSOP 56-Pin NXP Semiconductors PI74ALVCH16652A vs 74ALVCH16652DGG,11
74ALVCH16652DGG IC ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56, Bus Driver/Transceiver NXP Semiconductors PI74ALVCH16652A vs 74ALVCH16652DGG
74ALVCH16652DGG:11 74ALVCH16652 - 16-bit transceiver/register with dual enable; 3-state TSSOP 56-Pin NXP Semiconductors PI74ALVCH16652A vs 74ALVCH16652DGG:11
935262799118 ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 NXP Semiconductors PI74ALVCH16652A vs 935262799118
74ALVCH16652DGG Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 Nexperia PI74ALVCH16652A vs 74ALVCH16652DGG
IDT74ALVCH16652PA8 Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc PI74ALVCH16652A vs IDT74ALVCH16652PA8
74ALVCH16652DGG,11 74ALVCH16652 - 16-bit transceiver/register with dual enable; 3-state@en-us TSSOP 56-Pin Nexperia PI74ALVCH16652A vs 74ALVCH16652DGG,11
935262799112 ALVC/VCX/A SERIES, 16 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 NXP Semiconductors PI74ALVCH16652A vs 935262799112
TC74VCXH16652FT IC ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, 0.50 MM PITCH, PLASTIC, TSSOP-56, Bus Driver/Transceiver Toshiba America Electronic Components PI74ALVCH16652A vs TC74VCXH16652FT
74ALVCH16652DG-T IC ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56, Bus Driver/Transceiver NXP Semiconductors PI74ALVCH16652A vs 74ALVCH16652DG-T

PI74ALVCH16652A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI74ALVCH16652A by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI74ALVCH16652A by Pericom Semiconductor Corporation

  • Please alert me when PI74ALVCH16652A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PI74ALVCH16652A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI74ALVCH16652A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PI74ALVCH16652A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI74ALVCH16652A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI74ALVCH16652A by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: