Logic
PI74FCT2245TSEX
Pericom Semiconductor Corporation
Description: Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, SOIC-20

Overview of PI74FCT2245TSEX by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PI74FCT2245TSEX by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI74FCT2245TSEX by Pericom Semiconductor Corporation

PI74FCT2245TSEX
Pericom Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.795 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Prop. Delay@Nom-Sup
7 ns
Propagation Delay (tpd)
7 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. PI74FCT2245TSEX
    Pericom Semiconductor Corporation
    Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, SOIC-20
    VS

Alternate Parts for PI74FCT2245TSEX

This table gives cross-reference parts and alternative options found for PI74FCT2245TSEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74FCT2245TSEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY74FCT2245TSOCTG4 Octal Bus Transceivers with 3-State Outputs and Series Damping Resistors 20-SOIC -40 to 85 Texas Instruments PI74FCT2245TSEX vs CY74FCT2245TSOCTG4
CY74FCT2245TSOC Octal Bus Transceivers with 3-State Outputs and Series Damping Resistors 20-SOIC -40 to 85 Texas Instruments PI74FCT2245TSEX vs CY74FCT2245TSOC
PI74FCT2245TS Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation PI74FCT2245TSEX vs PI74FCT2245TS
IDTQS74FCT2245TSO8 Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc PI74FCT2245TSEX vs IDTQS74FCT2245TSO8
QS74FCT2245TSOX Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Integrated Device Technology Inc PI74FCT2245TSEX vs QS74FCT2245TSOX
QS74FCT2245TSO Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc PI74FCT2245TSEX vs QS74FCT2245TSO
PI74FCT2245TSX Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation PI74FCT2245TSEX vs PI74FCT2245TSX
CD74FCT2245TM FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 Rochester Electronics LLC PI74FCT2245TSEX vs CD74FCT2245TM
PI74FCT2245TSE Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, SOIC-20 Pericom Semiconductor Corporation PI74FCT2245TSEX vs PI74FCT2245TSE
CD74FCT2245TM Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Harris Semiconductor PI74FCT2245TSEX vs CD74FCT2245TM
Part Number Description Manufacturer Compare
PI74FCT2245TSX Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation PI74FCT2245TSEX vs PI74FCT2245TSX
IDTQS74FCT2245TSO Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc PI74FCT2245TSEX vs IDTQS74FCT2245TSO
IDTQS74FCT2245TSO8 Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc PI74FCT2245TSEX vs IDTQS74FCT2245TSO8
PI74FCT2245TS Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation PI74FCT2245TSEX vs PI74FCT2245TS
CY74FCT2245TSOC Octal Bus Transceivers with 3-State Outputs and Series Damping Resistors 20-SOIC -40 to 85 Texas Instruments PI74FCT2245TSEX vs CY74FCT2245TSOC
CY74FCT2245TSOCTG4 Octal Bus Transceivers with 3-State Outputs and Series Damping Resistors 20-SOIC -40 to 85 Texas Instruments PI74FCT2245TSEX vs CY74FCT2245TSOCTG4
QS74FCT2245TSO Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc PI74FCT2245TSEX vs QS74FCT2245TSO
PI74FCT2245TSE Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, SOIC-20 Pericom Semiconductor Corporation PI74FCT2245TSEX vs PI74FCT2245TSE
CD74FCT2245TM FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 Rochester Electronics LLC PI74FCT2245TSEX vs CD74FCT2245TM
CY74FCT2245TSOCG4 FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments PI74FCT2245TSEX vs CY74FCT2245TSOCG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI74FCT2245TSEX by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI74FCT2245TSEX by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI74FCT2245TSEX would you like to use for your alert(s)?
  • Please alert me when PI74FCT2245TSEX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI74FCT2245TSEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI74FCT2245TSEX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI74FCT2245TSEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI74FCT2245TSEX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI74FCT2245TSEX by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: