Logic
PI74LPT16374AAX
Pericom Semiconductor Corporation
Description: Bus Driver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48

Overview of PI74LPT16374AAX by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PI74LPT16374AAX by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI74LPT16374AAX by Pericom Semiconductor Corporation

PI74LPT16374AAX
Pericom Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP48,.3,20
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
LPT
JESD-30 Code
R-PDSO-G48
Length
12.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
100000000 Hz
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
6.5 ns
Propagation Delay (tpd)
6.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
6.1 mm
Want to compare parts?
  1. PI74LPT16374AAX
    Pericom Semiconductor Corporation
    Bus Driver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48
    VS

Alternate Parts for PI74LPT16374AAX

This table gives cross-reference parts and alternative options found for PI74LPT16374AAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74LPT16374AAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74LVC162245APA8 Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc PI74LPT16374AAX vs IDT74LVC162245APA8
IDT74LVC162245APAG8 Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation PI74LPT16374AAX vs IDT74LVC162245APAG8
IDT74LVCHR162245APAG Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation PI74LPT16374AAX vs IDT74LVCHR162245APAG
74ALVCH162245DG IC ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors PI74LPT16374AAX vs 74ALVCH162245DG
74LVT162245MTD Low Voltage 16-Bit Transceiver with 3-STATE Outputs and 25 Ohm Series Resistors in A Port Outputs, 3800-TUBE onsemi PI74LPT16374AAX vs 74LVT162245MTD
74ALVCH162245DGG-T IC ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors PI74LPT16374AAX vs 74ALVCH162245DGG-T
VCH162245ADGG IC LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors PI74LPT16374AAX vs VCH162245ADGG
CD74LCX16245MT Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, Harris Semiconductor PI74LPT16374AAX vs CD74LCX16245MT
74LVTH16245BDGG Bus Transceiver Nexperia PI74LPT16374AAX vs 74LVTH16245BDGG
74LVCH162245APAG8 3.3V CMOS 16-Bit Bus Transceiver with 5.0V Tolerant I/O and Bus-Hold, TSSOP0/Reel Renesas Electronics Corporation PI74LPT16374AAX vs 74LVCH162245APAG8
Part Number Description Manufacturer Compare
PI74FCT163374CAX Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation PI74LPT16374AAX vs PI74FCT163374CAX
74LVCH16374ADGG-T Bus Driver Nexperia PI74LPT16374AAX vs 74LVCH16374ADGG-T
IDT74LVCH16374APAG8 Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation PI74LPT16374AAX vs IDT74LVCH16374APAG8
74LCX16374MTD Low Voltage 16-Bit D-Type Flip-Flop with 5V Tolerant Inputs and Outputs, 3800-TUBE onsemi PI74LPT16374AAX vs 74LCX16374MTD
74LVC16374APAG 3.3V CMOS 16-Bit Edge-Triggered D-Type Flip-Flop with 3-State Outputs and 5.0V Tolerant I/O, TSSOP39/Tube Renesas Electronics Corporation PI74LPT16374AAX vs 74LVC16374APAG
TC74LCX16374(SPL,F LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 Toshiba America Electronic Components PI74LPT16374AAX vs TC74LCX16374(SPL,F
TC74LCXZ16373FT IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, 0.50 MM PITCH, PLASTIC, TSSOP-48, Bus Driver/Transceiver Toshiba America Electronic Components PI74LPT16374AAX vs TC74LCXZ16373FT
PI74LPT16374AAE Bus Driver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation PI74LPT16374AAX vs PI74LPT16374AAE
74ALVCH16374DGG Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Nexperia PI74LPT16374AAX vs 74ALVCH16374DGG
74LCX16374MTDX Low Voltage 16-Bit D-Type Flip-Flop with 5V Tolerant Inputs and Outputs, 1000-REEL onsemi PI74LPT16374AAX vs 74LCX16374MTDX

Related Parts for PI74LPT16374AAX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI74LPT16374AAX by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI74LPT16374AAX by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI74LPT16374AAX would you like to use for your alert(s)?
  • Please alert me when PI74LPT16374AAX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI74LPT16374AAX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI74LPT16374AAX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI74LPT16374AAX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI74LPT16374AAX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI74LPT16374AAX by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: