Part Details for PI74LVC08AWE by Pericom Semiconductor Corporation
Overview of PI74LVC08AWE by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI74LVC08AWE
PI74LVC08AWE CAD Models
PI74LVC08AWE Part Data Attributes:
|
PI74LVC08AWE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI74LVC08AWE
Pericom Semiconductor Corporation
AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 9.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PI74LVC08AWE
This table gives cross-reference parts and alternative options found for PI74LVC08AWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74LVC08AWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC08ANSR | Four-channel two-input 1.65V to 3.6V AND gate 14-SO -40 to 125 | Texas Instruments | PI74LVC08AWE vs SN74LVC08ANSR |
SN74LVC08ADRE4 | Four-channel two-input 1.65V to 3.6V AND gate 14-SOIC -40 to 125 | Texas Instruments | PI74LVC08AWE vs SN74LVC08ADRE4 |
SN74LVC08ADTE4 | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | PI74LVC08AWE vs SN74LVC08ADTE4 |
SN74LVC08ANSRG4 | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | PI74LVC08AWE vs SN74LVC08ANSRG4 |
SN74LVC08AD | Four-channel two-input 1.65V to 3.6V AND gate 14-SOIC -40 to 125 | Texas Instruments | PI74LVC08AWE vs SN74LVC08AD |
SN74LVC08ADRG4 | Four-channel two-input 1.65V to 3.6V AND gate 14-SOIC -40 to 125 | Texas Instruments | PI74LVC08AWE vs SN74LVC08ADRG4 |
SN74LVC08ANSRE4 | Four-channel two-input 1.65V to 3.6V AND gate 14-SO -40 to 125 | Texas Instruments | PI74LVC08AWE vs SN74LVC08ANSRE4 |
SN74LVC08ADR | Four-channel two-input 1.65V to 3.6V AND gate 14-SOIC -40 to 125 | Texas Instruments | PI74LVC08AWE vs SN74LVC08ADR |
SN74LVC08ADG4 | Four-channel two-input 1.65V to 3.6V AND gate 14-SOIC -40 to 125 | Texas Instruments | PI74LVC08AWE vs SN74LVC08ADG4 |
SN74LVC08ADE4 | Four-channel two-input 1.65V to 3.6V AND gate 14-SOIC -40 to 125 | Texas Instruments | PI74LVC08AWE vs SN74LVC08ADE4 |