Part Details for PI74LVC14ALE by Pericom Semiconductor Corporation
Overview of PI74LVC14ALE by Pericom Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI74LVC14ALE
PI74LVC14ALE CAD Models
PI74LVC14ALE Part Data Attributes
|
PI74LVC14ALE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI74LVC14ALE
Pericom Semiconductor Corporation
Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.173 INCH, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 13.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for PI74LVC14ALE
This table gives cross-reference parts and alternative options found for PI74LVC14ALE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74LVC14ALE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC14PW | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | PI74LVC14ALE vs 74LVC14PW |
SN74LVC14APW | 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125 | Texas Instruments | PI74LVC14ALE vs SN74LVC14APW |
SN74LVC14APWRG3 | 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125 | Texas Instruments | PI74LVC14ALE vs SN74LVC14APWRG3 |
74LVC14APWDH-T | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | PI74LVC14ALE vs 74LVC14APWDH-T |
SN74LVC14APWTG4 | 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125 | Texas Instruments | PI74LVC14ALE vs SN74LVC14APWTG4 |
SN74LVC14APWLE | Hex Schmitt-Trigger Inverter 14-TSSOP -40 to 125 | Texas Instruments | PI74LVC14ALE vs SN74LVC14APWLE |
74LVC14APW | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | PI74LVC14ALE vs 74LVC14APW |
N74LVC14PW | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | PI74LVC14ALE vs N74LVC14PW |
74LVC14APWDH | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | PI74LVC14ALE vs 74LVC14APWDH |
74LVC14APW,112 | 74LVC14A - Hex inverting Schmitt trigger with 5 V tolerant input TSSOP 14-Pin | NXP Semiconductors | PI74LVC14ALE vs 74LVC14APW,112 |