Part Details for PI74SSTU32864ANBE by Pericom Semiconductor Corporation
Overview of PI74SSTU32864ANBE by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI74SSTU32864ANBE
PI74SSTU32864ANBE CAD Models
PI74SSTU32864ANBE Part Data Attributes
|
PI74SSTU32864ANBE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI74SSTU32864ANBE
Pericom Semiconductor Corporation
D Flip-Flop, SSTU Series, 1-Func, Positive Edge Triggered, 25-Bit, True Output, CMOS, PBGA96, GREEN, MO-205CC, LFBGA-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA96,6X16,32 | |
Pin Count | 96 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | SSTU | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 13.5 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 25 | |
Number of Functions | 1 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA96,6X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 2.15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.5 mm | |
fmax-Min | 270 MHz |
Alternate Parts for PI74SSTU32864ANBE
This table gives cross-reference parts and alternative options found for PI74SSTU32864ANBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74SSTU32864ANBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSTU32864EC | IC SSTU SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, 0.80 MM PITCH, PLASTIC, SOT-536-1, LFBGA-96, FF/Latch | NXP Semiconductors | PI74SSTU32864ANBE vs SSTU32864EC |
74SSTU32865BKG | CABGA-160, Tray | Integrated Device Technology Inc | PI74SSTU32864ANBE vs 74SSTU32865BKG |
SSTUH32866EC | IC SSTU SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, 0.80 MM PITCH, PLASTIC, SOT-536-1, LFBGA-96, FF/Latch | NXP Semiconductors | PI74SSTU32864ANBE vs SSTUH32866EC |
SSTUAF32865AHLF | CABGA-160, Tray | Integrated Device Technology Inc | PI74SSTU32864ANBE vs SSTUAF32865AHLF |
SSTUA32864EC,518 | SSTUA32864 - 1.8 V configurable registered buffer for DDR2-667 RDIMM applications | NXP Semiconductors | PI74SSTU32864ANBE vs SSTUA32864EC,518 |
ICSSSTUF32864YHLFT | D Flip-Flop, SSTU Series, 1-Func, Positive Edge Triggered, 25-Bit, True Output, PBGA96, MO-205CC, BGA-96 | Integrated Device Technology Inc | PI74SSTU32864ANBE vs ICSSSTUF32864YHLFT |
74SSTUBF32865ABKG | CABGA-160, Tray | Integrated Device Technology Inc | PI74SSTU32864ANBE vs 74SSTUBF32865ABKG |
SSTUAF32868BHLFT | CABGA-176, Reel | Integrated Device Technology Inc | PI74SSTU32864ANBE vs SSTUAF32868BHLFT |
SSTUP32866EC/G,518 | SSTUP32866 - 1.8 V 25-bit 1 : 1 or 14-bit 1 : 2 configurable registered buffer | NXP Semiconductors | PI74SSTU32864ANBE vs SSTUP32866EC/G,518 |
SSTUB32866EC/G,518 | SSTUB32866 - 1.8 V 25-bit 1 : 1 or 14-bit 1 : 2 configurable registered buffer with parity for DDR2-800 RDIMM applications BGA 96-Pin | NXP Semiconductors | PI74SSTU32864ANBE vs SSTUB32866EC/G,518 |