Part Details for PI74SSTUA32864NB by Diodes Incorporated
Overview of PI74SSTUA32864NB by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI74SSTUA32864NB
PI74SSTUA32864NB CAD Models
PI74SSTUA32864NB Part Data Attributes
|
PI74SSTUA32864NB
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI74SSTUA32864NB
Diodes Incorporated
D Flip-Flop, SSTU Series, 1-Func, Positive Edge Triggered, 25-Bit, True Output, PBGA96, MO-205F/CC, LFBGA-96
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | LFBGA, BGA96,6X16,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 14 BIT 1:2 CONFIGURATION ALSO POSSIBLE | |
Family | SSTU | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e0 | |
Length | 13.5 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 25 | |
Number of Functions | 1 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA96,6X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Propagation Delay (tpd) | 2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.48 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Trigger Type | POSITIVE EDGE | |
Width | 5.5 mm | |
fmax-Min | 350 MHz |
Alternate Parts for PI74SSTUA32864NB
This table gives cross-reference parts and alternative options found for PI74SSTUA32864NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74SSTUA32864NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74SSTUB32868AZRHR | 28-bit to 56-bit registered buffer with address-parity test for heavily loaded DDR2 registered DIMMs 176-NFBGA -40 to 85 | Texas Instruments | PI74SSTUA32864NB vs 74SSTUB32868AZRHR |
ICSSSTU32866YHLFT | D Flip-Flop, SSTU Series, 1-Func, Positive Edge Triggered, 25-Bit, True Output, PBGA96 | Renesas Electronics Corporation | PI74SSTUA32864NB vs ICSSSTU32866YHLFT |
SSTUA32866EC/G,557 | SSTUA32866EC | NXP Semiconductors | PI74SSTUA32864NB vs SSTUA32866EC/G,557 |
SSTUM32865ET/G,518 | SSTUM32865 - 1.8 V 28-bit 1 : 2 registered buffer with parity for DDR2-800 RDIMM applications BGA 160-Pin | NXP Semiconductors | PI74SSTUA32864NB vs SSTUM32865ET/G,518 |
SSTUA32864BHLFT | CABGA-96, Reel | Integrated Device Technology Inc | PI74SSTUA32864NB vs SSTUA32864BHLFT |
IDT74SSTUBF32868ABKG8 | D Flip-Flop, SSTU Series, 1-Func, Positive Edge Triggered, 28-Bit, True Output, PBGA176, GREEN, LFBGA-176 | Integrated Device Technology Inc | PI74SSTUA32864NB vs IDT74SSTUBF32868ABKG8 |
SSTU32864EC,518 | SSTU32864 - 1.8 V configurable registered buffer for DDR2 RDIMM applications BGA 96-Pin | NXP Semiconductors | PI74SSTUA32864NB vs SSTU32864EC,518 |
ICSSSTUA32864BHLF-T | D Flip-Flop, SSTU Series, 1-Func, Positive Edge Triggered, 25-Bit, True Output, PBGA96 | Integrated Device Technology Inc | PI74SSTUA32864NB vs ICSSSTUA32864BHLF-T |
ICSSSTU32864YHLFT | D Flip-Flop, SSTU Series, 1-Func, Positive Edge Triggered, 25-Bit, True Output, PBGA96 | Renesas Electronics Corporation | PI74SSTUA32864NB vs ICSSSTU32864YHLFT |
SSTUA32864BHLF | D Flip-Flop, | Integrated Circuit Systems Inc | PI74SSTUA32864NB vs SSTUA32864BHLF |