There are no models available for this part yet.
Overview of PI74SSTVF16857AKE by Pericom Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PI74SSTVF16857AKE by Pericom Semiconductor Corporation
Part Data Attributes for PI74SSTVF16857AKE by Pericom Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PERICOM SEMICONDUCTOR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
TSSOP, TSSOP48,.25,16
|
Pin Count
|
48
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Family
|
SSTV
|
JESD-30 Code
|
R-PDSO-G48
|
Length
|
9.7 mm
|
Logic IC Type
|
D FLIP-FLOP
|
Number of Bits
|
14
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP48,.25,16
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Propagation Delay (tpd)
|
1.8 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
2.7 V
|
Supply Voltage-Min (Vsup)
|
2.3 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
4.4 mm
|
fmax-Min
|
210 MHz
|
Alternate Parts for PI74SSTVF16857AKE
This table gives cross-reference parts and alternative options found for PI74SSTVF16857AKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74SSTVF16857AKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74SSTV16857BNEL | SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, TVSOP-48 | Renesas Electronics Corporation | PI74SSTVF16857AKE vs HD74SSTV16857BNEL |
ICSSSTVF16857YLLF-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.173 INCH, TVSOP-48 | Integrated Device Technology Inc | PI74SSTVF16857AKE vs ICSSSTVF16857YLLF-T |
HD74SSTV16857NEL | SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, 4.40 X 9.70 MM, 0.40 MM PITCH, PLASTIC, TVSOP-48 | Renesas Electronics Corporation | PI74SSTVF16857AKE vs HD74SSTV16857NEL |
HD74SSTV16857N | SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, TVSOP-48 | Renesas Electronics Corporation | PI74SSTVF16857AKE vs HD74SSTV16857N |
ASM4SSTVF16857-48VT | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.173 INCH, 0.40 MM PITCH, TVSOP-48 | Pulsecore Semiconductor | PI74SSTVF16857AKE vs ASM4SSTVF16857-48VT |
HD74SSTV16857NEL | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, TVSOP-48 | Hitachi Ltd | PI74SSTVF16857AKE vs HD74SSTV16857NEL |
935270668112 | IC POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, 4.40 MM, PLASTIC, MO-153, SOT-480-1, TVSOP-48, FF/Latch | NXP Semiconductors | PI74SSTVF16857AKE vs 935270668112 |
PI74SSTVF16857K | D Flip-Flop, SSTV Series, 1-Func, 14-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 | Pericom Semiconductor Corporation | PI74SSTVF16857AKE vs PI74SSTVF16857K |
SSTVF16857DGV | IC SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, 4.40 MM WIDTH, PLASTIC, MO-153, SOT-480-1, TVSOP-48, FF/Latch | NXP Semiconductors | PI74SSTVF16857AKE vs SSTVF16857DGV |
AS80SSTVF16857-48VR | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.173 INCH, 0.40 MM PITCH, TVSOP-48 | Pulsecore Semiconductor | PI74SSTVF16857AKE vs AS80SSTVF16857-48VR |