Part Details for PI74STX1G08CEX by Pericom Semiconductor Corporation
Overview of PI74STX1G08CEX by Pericom Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI74STX1G08CEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AND GATE, STX SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO5 | 1345 |
|
$2.6787 / $5.3574 | Buy Now |
|
Perfect Parts Corporation | 2825 |
|
RFQ |
Part Details for PI74STX1G08CEX
PI74STX1G08CEX CAD Models
PI74STX1G08CEX Part Data Attributes
|
PI74STX1G08CEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI74STX1G08CEX
Pericom Semiconductor Corporation
AND Gate, STX Series, 1-Func, 2-Input, CMOS, PDSO5, GREEN, MO-203BA, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOT | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | STX | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 4.9 ns | |
Propagation Delay (tpd) | 7.1 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for PI74STX1G08CEX
This table gives cross-reference parts and alternative options found for PI74STX1G08CEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74STX1G08CEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G08DCKRE4 | 1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SC70 -40 to 125 | Texas Instruments | PI74STX1G08CEX vs SN74LVC1G08DCKRE4 |
V62/04733-01XE | Enhanced product, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SC70 -40 to 85 | Texas Instruments | PI74STX1G08CEX vs V62/04733-01XE |
PI74STX1G08CX | AND Gate, STX Series, 1-Func, 2-Input, CMOS, PDSO5, SC-70, 5 PIN | Pericom Semiconductor Corporation | PI74STX1G08CEX vs PI74STX1G08CX |
SN74LVC1G08DCKTG4 | 1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SC70 -40 to 125 | Texas Instruments | PI74STX1G08CEX vs SN74LVC1G08DCKTG4 |
SN74LVC1G08DCKT | 1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SC70 -40 to 125 | Texas Instruments | PI74STX1G08CEX vs SN74LVC1G08DCKT |