Part Details for PI74STX2G08DEX by Pericom Semiconductor Corporation
Overview of PI74STX2G08DEX by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for PI74STX2G08DEX
PI74STX2G08DEX CAD Models
PI74STX2G08DEX Part Data Attributes:
|
PI74STX2G08DEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI74STX2G08DEX
Pericom Semiconductor Corporation
AND Gate, STX Series, 2-Func, 2-Input, CMOS, PDSO8, GREEN, MO-187CA, US-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | VSSOP, TSSOP8,.12,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | STX | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
Alternate Parts for PI74STX2G08DEX
This table gives cross-reference parts and alternative options found for PI74STX2G08DEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74STX2G08DEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G08DCUTG4 | 2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-VSSOP -40 to 125 | Texas Instruments | PI74STX2G08DEX vs SN74LVC2G08DCUTG4 |
74LVC2G08DC-Q100H | 74LVC2G08-Q100 - Dual 2-input AND gate@en-us SSOP 8-Pin | Nexperia | PI74STX2G08DEX vs 74LVC2G08DC-Q100H |
NL27WZ08USG | Dual 2-Input AND Gate, US8, 3000-REEL | onsemi | PI74STX2G08DEX vs NL27WZ08USG |
NL27WZ08US | 27WZ SERIES, DUAL 2-INPUT AND GATE, PDSO8, US-8 | onsemi | PI74STX2G08DEX vs NL27WZ08US |
TC7WZ08FK | IC LVC/LCX/Z SERIES, DUAL 2-INPUT AND GATE, PDSO8, 0.50 MM PITCH, PLASTIC, SSOP-8, Gate | Toshiba America Electronic Components | PI74STX2G08DEX vs TC7WZ08FK |
74LVC2G08DC,125 | 74LVC2G08 - Dual 2-input AND gate@en-us SSOP 8-Pin | Nexperia | PI74STX2G08DEX vs 74LVC2G08DC,125 |
SN74LVC2G08MDCUREP | Enhanced product, 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 8-VSSOP -55 to 125 | Texas Instruments | PI74STX2G08DEX vs SN74LVC2G08MDCUREP |
NC7WZ08K8X_NL | AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, LEAD FREE, MO-187CA, US-8 | Fairchild Semiconductor Corporation | PI74STX2G08DEX vs NC7WZ08K8X_NL |
SN74LVC2G08DCU | LVC/LCX/Z SERIES, DUAL 2-INPUT AND GATE, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | PI74STX2G08DEX vs SN74LVC2G08DCU |
74LVC2G08DC-G | IC LVC/LCX/Z SERIES, DUAL 2-INPUT AND GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | PI74STX2G08DEX vs 74LVC2G08DC-G |