Part Details for PI74STX2G14C6X by Pericom Semiconductor Corporation
Overview of PI74STX2G14C6X by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for PI74STX2G14C6X
PI74STX2G14C6X CAD Models
PI74STX2G14C6X Part Data Attributes
|
PI74STX2G14C6X
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI74STX2G14C6X
Pericom Semiconductor Corporation
Inverter, STX Series, 2-Func, 1-Input, PDSO6, SC-70, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | STX | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for PI74STX2G14C6X
This table gives cross-reference parts and alternative options found for PI74STX2G14C6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74STX2G14C6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NL27WZ06DTT1 | 27WZ SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, TSOP-6 | onsemi | PI74STX2G14C6X vs NL27WZ06DTT1 |
74LVC2G06DW-7 | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, GREEN, SOT-363, 6 PIN | Diodes Incorporated | PI74STX2G14C6X vs 74LVC2G06DW-7 |
74LVC2G06GV | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | PI74STX2G14C6X vs 74LVC2G06GV |
PI74STX2G04CX | Inverter, STX Series, 2-Func, 1-Input, CMOS, PDSO6, SC-70, 6 PIN | Pericom Semiconductor Corporation | PI74STX2G14C6X vs PI74STX2G04CX |
SN74LVC2G06DCKRE4 | 2-ch, 1.65-V to 5.5-V inverters with open-drain outputs 6-SC70 -40 to 125 | Texas Instruments | PI74STX2G14C6X vs SN74LVC2G06DCKRE4 |
SN74LVC2G06DCKR | 2-ch, 1.65-V to 5.5-V inverters with open-drain outputs 6-SC70 -40 to 125 | Texas Instruments | PI74STX2G14C6X vs SN74LVC2G06DCKR |
NLX2G04MUTCG | 2G SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, 1.20 X 1 MM, 0.40 MM PITCH, LEAD FREE, UDFN-6 | onsemi | PI74STX2G14C6X vs NLX2G04MUTCG |
NL27WZ06DTT1G | Dual Inverter, Open Drain, TSOP-6, 3000-REEL | onsemi | PI74STX2G14C6X vs NL27WZ06DTT1G |
74LVC2G06GM,115 | 74LVC2G06 - Inverters with open-drain outputs@en-us SON 6-Pin | Nexperia | PI74STX2G14C6X vs 74LVC2G06GM,115 |
935277168115 | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | PI74STX2G14C6X vs 935277168115 |