Part Details for PIC16C55A-04/P by Microchip Technology Inc
Results Overview of PIC16C55A-04/P by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16C55A-04/P Information
PIC16C55A-04/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16C55A-04/P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97K7191
|
Newark | 8 Bit Microcontroller, One Time Programmable, Pic16C5Xx, 4 Mhz, 896 Byte, 24 Byte, 28, Dip Rohs Compliant: Yes |Microchip PIC16C55A-04/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1027 |
|
$2.5000 | Buy Now |
|
DISTI #
PIC16C55A-04/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 512byte EPROM 5V 28-Pin PDIP Tube - Rail/Tube (Alt: PIC16C55A-04/P) COO: China RoHS: Compliant Min Qty: 255 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.5000 / $2.8571 | Buy Now |
|
DISTI #
PIC16C55A-04/P
|
Microchip Technology Inc | MCU CMOS 28LD .5K EPRM, PDIP, Projected EOL: 2034-01-01 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 4 and Alternates Available |
|
$2.1200 / $2.4600 | Buy Now |
|
DISTI #
70045489
|
RS | PIC16C55A-04/P,8BIT PIC MICROCONTROLLER,4MHZ,512X12 WORDS EPROM,28-PIN PDIP Min Qty: 255 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7000 / $3.0000 | RFQ |
|
DISTI #
PIC16C55A-04/P
|
TME | IC: PIC microcontroller, 768B, 4MHz, CMOS, 3÷5.5VDC, THT, DIP28 Min Qty: 1 | 0 |
|
$2.5100 / $3.2500 | RFQ |
|
|
NAC | 768 B OTP, 24 RAM, 20 I/O. Package: 28 PDIP .600in TUBE - ALL BASE-LINE OTP & ROM DVCS Product Line RoHS: Compliant Min Qty: 135 Package Multiple: 15 Container: Tube | 0 |
|
$2.4400 / $2.9400 | Buy Now |
|
DISTI #
PIC16C55A-04/P
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 512byte EPROM 5V 28Pin PDIP Tube (Alt: PIC16C55A-04/P) RoHS: Compliant Min Qty: 255 Package Multiple: 15 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Component Electronics, Inc | DIP 28P TUBE | 15 |
|
$1.2500 / $1.9200 | Buy Now |
|
DISTI #
PIC16C55A-04/P
|
EBV Elektronik | MCU 8bit PIC16 PIC RISC 512byte EPROM 5V 28Pin PDIP Tube (Alt: PIC16C55A-04/P) RoHS: Compliant Min Qty: 255 Package Multiple: 15 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: PIC16C55A-04/P by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC16C55A-04/P
PIC16C55A-04/P CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC16C55A-04/P Part Data Attributes
|
|
PIC16C55A-04/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C55A-04/P
Microchip Technology Inc
MCU CMOS 28LD .5K EPRM
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Part Package Code | DIP | |
| Package Description | 0.600 INCH, PLASTIC, MO-011, DIP-28 | |
| Pin Count | 28 | |
| Manufacturer Package Code | PDIP-28 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Date Of Intro | 1990-01-01 | |
| Samacsys Manufacturer | Microchip | |
| Has ADC | NO | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | NO | |
| CPU Family | PIC16 | |
| Clock Frequency-Max | 4 MHz | |
| DAC Channels | NO | |
| DMA Channels | NO | |
| External Data Bus Width | ||
| Format | FIXED POINT | |
| Integrated Cache | NO | |
| JESD-30 Code | R-PDIP-T28 | |
| JESD-609 Code | e3 | |
| Length | 36.32 mm | |
| Low Power Mode | YES | |
| Number of I/O Lines | 20 | |
| Number of Terminals | 28 | |
| Number of Timers | 1 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 12 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| PWM Channels | NO | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.6 | |
| Package Shape | RECTANGULAR | |
| Package Style | IN-LINE | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 24 | |
| RAM (words) | 24 | |
| ROM (words) | 512 | |
| ROM Programmability | OTPROM | |
| Seated Height-Max | 4.83 mm | |
| Speed | 4 MHz | |
| Supply Current-Max | 3.3 mA | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | NO | |
| Technology | CMOS | |
| Temperature Grade | COMMERCIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Pitch | 2.54 mm | |
| Terminal Position | DUAL | |
| Width | 15.24 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C55A-04/P
This table gives cross-reference parts and alternative options found for PIC16C55A-04/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C55A-04/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC16C55A-04I/SP | Microchip Technology Inc | $1.0000 | MCU CMOS 28LD .5K EPRM | PIC16C55A-04/P vs PIC16C55A-04I/SP |
| PIC16C55AT-04/SO | Microchip Technology Inc | $1.0000 | MCU CMOS 28LD .5K EPRM | PIC16C55A-04/P vs PIC16C55AT-04/SO |
| PIC16C55A-04/SP | Microchip Technology Inc | $1.8185 | MCU CMOS 28LD .5K EPRM | PIC16C55A-04/P vs PIC16C55A-04/SP |
| PIC16C55A-04/SS | Microchip Technology Inc | $2.2055 | MCU CMOS 28LD .5K EPRM | PIC16C55A-04/P vs PIC16C55A-04/SS |
| PIC16C55A-04/SO | Microchip Technology Inc | $2.8040 | MCU CMOS 28LD .5K EPRM | PIC16C55A-04/P vs PIC16C55A-04/SO |
| PIC16C55A-04I/P | Microchip Technology Inc | $3.1247 | MCU CMOS 28LD .5K EPRM | PIC16C55A-04/P vs PIC16C55A-04I/P |
| PIC16C55A-04I/SO | Microchip Technology Inc | $3.1350 | MCU CMOS 28LD .5K EPRM | PIC16C55A-04/P vs PIC16C55A-04I/SO |
| PIC16C55AT-04I/SS | Microchip Technology Inc | Check for Price | MCU CMOS 28LD .5K EPRM | PIC16C55A-04/P vs PIC16C55AT-04I/SS |
PIC16C55A-04/P Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the PIC16C55A-04/P is 20 MHz.
-
The PIC16C55A-04/P has 2 KB of flash memory.
-
Yes, the PIC16C55A-04/P has a low-power sleep mode that can reduce power consumption to as low as 0.5 μA.
-
No, the PIC16C55A-04/P does not have built-in ADCs. However, it can be used with external ADCs or other analog-to-digital conversion methods.
-
Yes, the PIC16C55A-04/P has built-in support for UART, SPI, and I2C serial communication protocols.