Part Details for PIC16C620A-04I/SS by Microchip Technology Inc
Results Overview of PIC16C620A-04I/SS by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16C620A-04I/SS Information
PIC16C620A-04I/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16C620A-04I/SS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23C3864
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, ssop,20Pin, plastic Rohs Compliant: Yes |Microchip PIC16C620A-04I/SS RoHS: Compliant Min Qty: 335 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 | Buy Now |
|
DISTI #
PIC16C620A-04I/SS
|
Avnet Americas | 8 Bit MCU, PIC16 Family PIC16C62x Series Microcontrollers, PIC16, 4 MHz, 896 Byte, 20 Pins, SSOP - Rail/Tube (Alt: PIC16C620A-04I/SS) COO: Thailand RoHS: Compliant Min Qty: 335 Package Multiple: 67 Lead time: 52 Weeks, 0 Days Container: Tube | 0 |
|
$2.0750 / $2.3714 | Buy Now |
|
DISTI #
PIC16C620A-04I/SS
|
Microchip Technology Inc | MCU CMOS 20LD 4MHZ .5K EPRM, SSOP, Projected EOL: 2034-01-01 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube | In Stock: 3959 and Alternates Available |
|
$1.7700 / $2.0700 | Buy Now |
|
DISTI #
70452182
|
RS | 896 B OTP, 96 RAM, 13 I/O20 SSOP .209IN TUBE Min Qty: 335 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2200 | RFQ |
|
DISTI #
PIC16C620A-04I/SS
|
TME | IC: PIC microcontroller, 40MHz, GPIO,ICSP, 2.7÷5.5VDC, SMD, SSOP20 Min Qty: 1 | 0 |
|
$2.2000 / $2.6400 | RFQ |
|
DISTI #
PIC16C620A-04I/SS
|
IBS Electronics | MCU 8-BIT PIC16 PIC RISC 896BYTE EPROM 3.3V/5V 20-PIN SSOP TUBE - RAIL/TUBE Min Qty: 5 Package Multiple: 1 | 1675 |
|
$2.9120 / $3.1220 | Buy Now |
|
|
NAC | 896 B OTP, 96 RAM, 13 I/O. Package: 20 SSOP .209in TUBE - ALL MID-RANGE OTP & ROM DVCS Product Line RoHS: Compliant Min Qty: 201 Package Multiple: 67 Container: Tube | 0 |
|
$2.0700 / $2.5500 | Buy Now |
|
DISTI #
PIC16C620A-04I/SS
|
Avnet Silica | 8 Bit MCU PIC16 Family PIC16C62x Series Microcontrollers PIC16 4 MHz 896 Byte 20 Pins SSOP (Alt: PIC16C620A-04I/SS) RoHS: Compliant Min Qty: 335 Package Multiple: 67 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | ICMCU8BIT896BOTP20SSOPPICPIC®16CMicrocontrollerIC8-Bit4MHz896B(512x14)OTP20-SSOP | 996 |
|
RFQ | |
|
DISTI #
PIC16C620A-04I/SS
|
EBV Elektronik | 8 Bit MCU PIC16 Family PIC16C62x Series Microcontrollers PIC16 4 MHz 896 Byte 20 Pins SSOP (Alt: PIC16C620A-04I/SS) RoHS: Compliant Min Qty: 335 Package Multiple: 67 Lead time: 71 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: PIC16C620A-04I/SS by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC16C620A-04I/SS
PIC16C620A-04I/SS Part Data Attributes
|
|
PIC16C620A-04I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C620A-04I/SS
Microchip Technology Inc
MCU CMOS 20LD 4MHZ .5K EPRM
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SSOP | |
| Pin Count | 20 | |
| Manufacturer Package Code | SSOP-20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 5 Weeks | |
| Date Of Intro | 1990-01-01 | |
| Has ADC | No | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic16 | |
| Clock Frequency-Max | 20 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 7.2 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of External Interrupts | 1 | |
| Number of I/O Lines | 13 | |
| Number of Terminals | 20 | |
| Number of Timers | 3 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | No | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 96 | |
| ROM (words) | 512 | |
| ROM Programmability | Otprom | |
| Seated Height-Max | 1.98 Mm | |
| Speed | 40 Mhz | |
| Supply Current-Max | 7 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 5.25 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC16C620A-04I/SS
This table gives cross-reference parts and alternative options found for PIC16C620A-04I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C620A-04I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
PIC16C620A-04I/SS Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the PIC16C620A-04I/SS is 4 MHz.
-
The PIC16C620A-04I/SS has 7 KB of flash memory.
-
Yes, the PIC16C620A-04I/SS can operate at 5V, but it is recommended to operate it at 4.5V to 5.5V for optimal performance.
-
No, the PIC16C620A-04I/SS does not have built-in EEPROM. However, it has a 128-byte data EEPROM that can be used to store data.
-
The current consumption of the PIC16C620A-04I/SS varies depending on the operating frequency and voltage. At 4 MHz and 5V, the typical current consumption is around 1.5 mA.