Part Details for PIC16C620A-20/SO by Microchip Technology Inc
Results Overview of PIC16C620A-20/SO by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16C620A-20/SO Information
PIC16C620A-20/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16C620A-20/SO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23C3866
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, sop,18Pin, plastic Rohs Compliant: Yes |Microchip PIC16C620A-20/SO RoHS: Compliant Min Qty: 336 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 | Buy Now |
|
DISTI #
PIC16C620A-20/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 896byte EPROM 3.3V/5V 18-Pin SOIC W Tube - Rail/Tube (Alt: PIC16C620A-20/SO) COO: Thailand RoHS: Compliant Min Qty: 336 Package Multiple: 42 Lead time: 52 Weeks, 0 Days Container: Tube | 0 |
|
$2.0625 / $2.3571 | Buy Now |
|
DISTI #
PIC16C620A-20/SO
|
Microchip Technology Inc | MCU CMOS 18LD 20MHZ .5K EPRM, SOIC, Projected EOL: 2034-01-01 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 20 Weeks, 0 Days Container: Tube | In Stock: 2546 and Alternates Available |
|
$1.7500 / $2.0500 | Buy Now |
|
DISTI #
70453848
|
RS | 896 B OTP, 96 RAM, 13 I/O18 SOIC .300IN TUBE Min Qty: 336 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2000 | RFQ |
|
|
NAC | 896 B OTP, 96 RAM, 13 I/O. Package: 18 SOIC .300in TUBE - ALL MID-RANGE OTP & ROM DVCS Product Line RoHS: Compliant Min Qty: 168 Package Multiple: 42 Container: Tube | 0 |
|
$2.0600 / $2.5400 | Buy Now |
|
DISTI #
PIC16C620A-20/SO
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 896byte EPROM 33V5V 18Pin SOIC W Tube (Alt: PIC16C620A-20/SO) RoHS: Compliant Min Qty: 336 Package Multiple: 42 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
PIC16C620A-20/SO
|
EBV Elektronik | MCU 8bit PIC16 PIC RISC 896byte EPROM 33V5V 18Pin SOIC W Tube (Alt: PIC16C620A-20/SO) RoHS: Compliant Min Qty: 336 Package Multiple: 42 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: PIC16C620A-20/SO by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC16C620A-20/SO
PIC16C620A-20/SO Part Data Attributes
|
|
PIC16C620A-20/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C620A-20/SO
Microchip Technology Inc
MCU CMOS 18LD 20MHZ .5K EPRM
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Part Package Code | SOIC | |
| Pin Count | 18 | |
| Manufacturer Package Code | SOIC-18 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Date Of Intro | 1990-01-01 | |
| Has ADC | NO | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | NO | |
| CPU Family | PIC16 | |
| Clock Frequency-Max | 20 MHz | |
| DAC Channels | NO | |
| DMA Channels | NO | |
| External Data Bus Width | ||
| Format | FIXED POINT | |
| Integrated Cache | NO | |
| JESD-30 Code | R-PDSO-G18 | |
| JESD-609 Code | e3 | |
| Length | 11.53 mm | |
| Low Power Mode | YES | |
| Moisture Sensitivity Level | 1 | |
| Number of External Interrupts | 1 | |
| Number of I/O Lines | 13 | |
| Number of Terminals | 18 | |
| Number of Timers | 3 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| PWM Channels | NO | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP18,.4 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 96 | |
| ROM (words) | 512 | |
| ROM Programmability | OTPROM | |
| Seated Height-Max | 2.64 mm | |
| Speed | 40 MHz | |
| Supply Current-Max | 7 mA | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | COMMERCIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Width | 7.5 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C620A-20/SO
This table gives cross-reference parts and alternative options found for PIC16C620A-20/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C620A-20/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC16C620A-20I/SO | Microchip Technology Inc | $1.0000 | MCU CMOS 18LD 20MHZ .5K EPRM | PIC16C620A-20/SO vs PIC16C620A-20I/SO |
| PIC16C620A-20I/P | Microchip Technology Inc | $1.0000 | MCU CMOS 18LD 20MHZ .5K EPRM | PIC16C620A-20/SO vs PIC16C620A-20I/P |
| PIC16C620A-20/P | Microchip Technology Inc | $1.4679 | MCU CMOS 18LD 20MHZ .5K EPRM | PIC16C620A-20/SO vs PIC16C620A-20/P |
| PIC16C620A-20I/SS | Microchip Technology Inc | $52.2254 | MCU CMOS 20LD 20MHZ .5K EPRM | PIC16C620A-20/SO vs PIC16C620A-20I/SS |
PIC16C620A-20/SO Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the PIC16C620A-20/SO is 20 MHz.
-
The PIC16C620A-20/SO has 7 KB of flash memory.
-
Yes, the PIC16C620A-20/SO has a low-power sleep mode that can reduce power consumption to as low as 0.5 μA.
-
No, the PIC16C620A-20/SO does not have built-in ADCs. However, it can be used with external ADCs.
-
Yes, the PIC16C620A-20/SO has a Universal Synchronous Asynchronous Receiver Transmitter (USART) that supports serial communication protocols such as RS-232 and RS-485.