-
Part Symbol
-
Footprint
By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy
If you like Findchips… You will love Findchips PRO. Try it Now.
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18
PIC16C711-04I/P
Yes
Yes
Not Recommended
MICROCHIP TECHNOLOGY INC
DIP
DIP, DIP18,.3
18
EAR99
8542.31.00.01
Microchip Technology Inc
7.04
YES
8
PIC
4 MHz
NO
NO
R-PDIP-T18
e3
22.987 mm
13
18
14
85 °C
-40 °C
NO
PLASTIC/EPOXY
DIP
DIP18,.3
RECTANGULAR
IN-LINE
NOT SPECIFIED
5 V
Not Qualified
68
1024
OTPROM
4.064 mm
4 MHz
Microcontrollers
5 mA
6 V
4 V
5 V
NO
CMOS
INDUSTRIAL
Matte Tin (Sn)
THROUGH-HOLE
2.54 mm
DUAL
NOT SPECIFIED
7.62 mm
MICROCONTROLLER, RISC
11,110
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C711-04/P Microcontrollers and Processors | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | PIC16C711-04I/P vs PIC16C711-04/P |
PIC16C711-04E/P Microcontrollers and Processors | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | PIC16C711-04I/P vs PIC16C711-04E/P |
42,040 of 2,600,102 parts
+0.22% change vs. last year2,204 of 38,541 parts
+0.31% change vs. last year1,498 of 23,895 parts
+0.33% change vs. last year