Part Details for PIC16F15254-E/STX by Microchip Technology Inc
Results Overview of PIC16F15254-E/STX by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F15254-E/STX Information
PIC16F15254-E/STX by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F15254-E/STX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
76AK9833
|
Newark | 7Kb Flash, 512B Ram, 10B Adc, 2Xpwm, 2Xccp, Hlt, Wdt, Pps, Eusart, Spi/I2C, Xlp 28 Vqfn 4X4X1.0Mm Tube Rohs Compliant: Yes |Microchip PIC16F15254-E/STX RoHS: Compliant Min Qty: 1092 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6200 | Buy Now |
|
DISTI #
PIC16F15254-E/STX
|
Avnet Americas | 8-bit MCU, PIC, 32 MHz, 7 KB, 512 B, 28 Pins, VQFN - Rail/Tube (Alt: PIC16F15254-E/STX) COO: Thailand RoHS: Not Compliant Min Qty: 1001 Package Multiple: 91 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6625 / $0.7571 | Buy Now |
|
DISTI #
PIC16F15254-E/STX
|
Microchip Technology Inc | 7KB Flash,512B RAM,10b ADC,2xPWM,2xCCP,HLT,WDT,PPS,EUSART,SPI/I2C,XLP, VQFN, Projected EOL: 2049-03-24 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube | In Stock: 0 and Alternates Available |
|
$0.5400 / $0.7500 | Buy Now |
|
DISTI #
PIC16F15254-E/STX
|
TME | IC: PIC microcontroller, 32MHz, 1.8÷5.5VDC, SMD, VQFN28, PIC16 Min Qty: 1 | 0 |
|
$0.6400 / $0.7700 | RFQ |
|
|
NAC | 7KB Flash, 512B RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP. Package: 28 VQFN 4x4x1.0mm TUBE - HI PINCOUNT FLASH EMR DEVICES Product Line RoHS: Compliant Min Qty: 546 Package Multiple: 91 | 0 |
|
$0.6600 / $0.8200 | Buy Now |
US Tariff Estimator: PIC16F15254-E/STX by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC16F15254-E/STX
PIC16F15254-E/STX Part Data Attributes
|
|
PIC16F15254-E/STX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15254-E/STX
Microchip Technology Inc
7KB Flash,512B RAM,10b ADC,2xPWM,2xCCP,HLT,WDT,PPS,EUSART,SPI/I2C,XLP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Package Description | HVQCCN, LCC28,.16SQ,16 | |
| Pin Count | 28 | |
| Manufacturer Package Code | VQFN-28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 7 Weeks | |
| Has ADC | YES | |
| Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | |
| Bit Size | 8 | |
| Boundary Scan | NO | |
| CPU Family | PIC16 | |
| Clock Frequency-Max | 32 MHz | |
| DAC Channels | NO | |
| DMA Channels | NO | |
| Format | FIXED POINT | |
| Integrated Cache | NO | |
| JESD-30 Code | S-PQCC-N28 | |
| JESD-609 Code | e3 | |
| Length | 4 mm | |
| Low Power Mode | YES | |
| Moisture Sensitivity Level | 1 | |
| Number of External Interrupts | 1 | |
| Number of I/O Lines | 26 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 28 | |
| Number of Timers | 4 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC28,.16SQ,16 | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 512 | |
| ROM (words) | 7168 | |
| ROM Programmability | FLASH | |
| Seated Height-Max | 1 mm | |
| Speed | 32 MHz | |
| Supply Current-Max | 3.6 mA | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.5 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.4 mm | |
| Terminal Position | QUAD | |
| Width | 4 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F15254-E/STX
This table gives cross-reference parts and alternative options found for PIC16F15254-E/STX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15254-E/STX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC16F15254-I/STX | Microchip Technology Inc | $0.6803 | 7KB Flash,512B RAM,10b ADC,2xPWM,2xCCP,HLT,WDT,PPS,EUSART,SPI/I2C,XLP | PIC16F15254-E/STX vs PIC16F15254-I/STX |
| PIC16F15254-I/SO | Microchip Technology Inc | $0.7078 | 7KB Flash,512B RAM,10b ADC,2xPWM,2xCCP,HLT,WDT,PPS,EUSART,SPI/I2C,XLP | PIC16F15254-E/STX vs PIC16F15254-I/SO |
| PIC16F15254-E/SS | Microchip Technology Inc | $0.7510 | 7KB Flash,512B RAM,10b ADC,2xPWM,2xCCP,HLT,WDT,PPS,EUSART,SPI/I2C,XLP | PIC16F15254-E/STX vs PIC16F15254-E/SS |
| PIC16F15254-I/SS | Microchip Technology Inc | $0.7628 | 7KB Flash,512B RAM,10b ADC,2xPWM,2xCCP,HLT,WDT,PPS,EUSART,SPI/I2C,XLP | PIC16F15254-E/STX vs PIC16F15254-I/SS |
| PIC16F15254-E/SO | Microchip Technology Inc | $0.7899 | 7KB Flash,512B RAM,10b ADC,2xPWM,2xCCP,HLT,WDT,PPS,EUSART,SPI/I2C,XLP | PIC16F15254-E/STX vs PIC16F15254-E/SO |
| PIC16F15254T-I/SS | Microchip Technology Inc | $0.7905 | 7KB Flash,512B RAM,10b ADC,2xPWM,2xCCP,HLT,WDT,PPS,EUSART,SPI/I2C,XLP | PIC16F15254-E/STX vs PIC16F15254T-I/SS |
| PIC16F15254-I/SP | Microchip Technology Inc | $1.9632 | 7KB Flash,512B RAM,10b ADC,2xPWM,2xCCP,HLT,WDT,PPS,EUSART,SPI/I2C,XLP | PIC16F15254-E/STX vs PIC16F15254-I/SP |
| PIC16F15254-E/SP | Microchip Technology Inc | $2.0213 | 7KB Flash,512B RAM,10b ADC,2xPWM,2xCCP,HLT,WDT,PPS,EUSART,SPI/I2C,XLP | PIC16F15254-E/STX vs PIC16F15254-E/SP |