Part Details for PIC16F15386-I/PT by Microchip Technology Inc
Results Overview of PIC16F15386-I/PT by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F15386-I/PT Information
PIC16F15386-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F15386-I/PT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94AC7755
|
Newark | Mcu, 8Bit, 32Mhz, Tqfp-48, Product Range:Pic16 Family Pic16F153Xx Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:28Kb, Ram Memory Size:2Kb, No. Of Pins:48Pins, Mcu Case Style:Tqfp, No. Of I/O S:44I/O S, Embedded Rohs Compliant: Yes |Microchip PIC16F15386-I/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1161 |
|
$1.4000 / $1.6900 | Buy Now |
|
DISTI #
PIC16F15386-I/PT
|
Avnet Americas | - Trays (Alt: PIC16F15386-I/PT) COO: China RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.4875 / $1.7000 | Buy Now |
|
DISTI #
PIC16F15386-I/PT
|
Microchip Technology Inc | 28KB, 2KB RAM, 46x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C, TQFP, Projected EOL: 2044-03-16 COO: Philippines, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray | In Stock: 2250 and Alternates Available |
|
$1.2400 / $1.6900 | Buy Now |
|
DISTI #
PIC16F15386-I/PT
|
TME | IC: PIC microcontroller, 28kB, 32MHz, 2.3÷5.5VDC, SMD, TQFP48 Min Qty: 1 | 465 |
|
$1.6300 / $1.9600 | Buy Now |
|
|
NAC | 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C. Package: 48 TQFP 7x7x1mm TRAY - HI PINCOUNT FLASH EMR DEVICES Product Line RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$1.4900 / $1.8300 | Buy Now |
|
DISTI #
PIC16F15386-I/PT
|
Avnet Silica | (Alt: PIC16F15386-I/PT) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
PIC16F15386-I/PT
|
EBV Elektronik | (Alt: PIC16F15386-I/PT) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
DISTI #
PIC16F15386-I/PT
|
Maritex | 8-bit MCU Microcontrollers, MICROCHIP, PIC16F15386-I/PT, RISC, 32 MHz, FLASH, 3 Min Qty: 1 Package Multiple: 1 | 7500 |
|
$2.9680 | Buy Now |
US Tariff Estimator: PIC16F15386-I/PT by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC16F15386-I/PT
PIC16F15386-I/PT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC16F15386-I/PT Part Data Attributes
|
|
PIC16F15386-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15386-I/PT
Microchip Technology Inc
28KB, 2KB RAM, 46x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Package Description | TFQFP, TQFP48,.35SQ | |
| Pin Count | 48 | |
| Manufacturer Package Code | TQFP-48 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Samacsys Manufacturer | Microchip | |
| Has ADC | YES | |
| Additional Feature | IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | NO | |
| CPU Family | PIC16 | |
| Clock Frequency-Max | 32 MHz | |
| DAC Channels | YES | |
| DMA Channels | NO | |
| External Data Bus Width | ||
| Format | FIXED POINT | |
| Integrated Cache | NO | |
| JESD-30 Code | S-PQFP-G48 | |
| JESD-609 Code | e3 | |
| Length | 7 mm | |
| Low Power Mode | YES | |
| Number of External Interrupts | 1 | |
| Number of I/O Lines | 44 | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 48 | |
| Number of Timers | 3 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TFQFP | |
| Package Equivalence Code | TQFP48,.35SQ | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
| RAM (bytes) | 2048 | |
| ROM (words) | 28672 | |
| ROM Programmability | FLASH | |
| Screening Level | TS 16949 | |
| Seated Height-Max | 1.2 mm | |
| Speed | 32 MHz | |
| Supply Current-Max | 3.7 mA | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.5 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Width | 7 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F15386-I/PT
This table gives cross-reference parts and alternative options found for PIC16F15386-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15386-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC16LF15386-E/PT | Microchip Technology Inc | Check for Price | 28KB, 2KB RAM, 46x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C | PIC16F15386-I/PT vs PIC16LF15386-E/PT |
| PIC16F15386-E/PTVAO | Microchip Technology Inc | Check for Price | 28KB, 2KB RAM, 46x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C | PIC16F15386-I/PT vs PIC16F15386-E/PTVAO |
| PIC16LF15386T-I/PT | Microchip Technology Inc | Check for Price | 28KB, 2KB RAM, 46x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C | PIC16F15386-I/PT vs PIC16LF15386T-I/PT |
| PIC16LF15386-I/PT | Microchip Technology Inc | Check for Price | 28KB, 2KB RAM, 46x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C | PIC16F15386-I/PT vs PIC16LF15386-I/PT |
PIC16F15386-I/PT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC16F15386 is 32 MHz.
-
The PIC16F15386 has 28 KB of flash memory.
-
Yes, the PIC16F15386 has several low-power modes, including Sleep and Doze modes, which can reduce power consumption to as low as 20 nA.
-
Yes, the PIC16F15386 has 12-bit, 10-channel ADCs.
-
Yes, the PIC16F15386 has several features that make it suitable for industrial control applications, including 5V tolerant inputs, high-current outputs, and a wide operating temperature range (-40°C to +125°C).