Part Details for PIC16F1619T-I/SS by Microchip Technology Inc
Results Overview of PIC16F1619T-I/SS by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F1619T-I/SS Information
PIC16F1619T-I/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F1619T-I/SS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98Y9117
|
Newark | Mcu, 8Bit, 32Mhz, Ssop-20, Product Range:Pic12 Family Pic12F16Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:20Pins, Ic Case/Package:Ssop, No. Of I/O S:18I/O S Rohs Compliant: Yes |Microchip PIC16F1619T-I/SS RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3200 | Buy Now |
|
DISTI #
PIC16F1619T-I/SS
|
Avnet Americas | 8 Bit MCU, PIC12 Family PIC12F16xx Series Microcontrollers, PIC16, 32 MHz, 14 KB, 20 Pins, SSOP - Tape and Reel (Alt: PIC16F1619T-I/SS) COO: Thailand RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.3500 / $1.5429 | Buy Now |
|
DISTI #
PIC16F1619T-I/SS
|
Microchip Technology Inc | 14KB Flash, 1K RAM, ZCD, WWDT, CRC, Angular TMR, Math ACC, SSOP, Projected EOL: 2039-01-05 COO: Philippines, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel | In Stock: 1600 and Alternates Available |
|
$1.1200 / $1.5400 | Buy Now |
|
|
NAC | 14KB Flash, 1K RAM, 32MHz Int. Osc, 10bit ADC, ZCD, WWDT, CRC. Package: 20 SSOP .209in T/R - LOW PINCONT FLASH EMR DEVICES Product Line RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$1.3500 / $1.6600 | Buy Now |
|
DISTI #
PIC16F1619T-I/SS
|
Avnet Silica | 8 Bit MCU PIC12 Family PIC12F16xx Series Microcontrollers PIC16 32 MHz 14 KB 20 Pins SSOP (Alt: PIC16F1619T-I/SS) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
PIC16F1619T-I/SS
|
EBV Elektronik | 8 Bit MCU PIC12 Family PIC12F16xx Series Microcontrollers PIC16 32 MHz 14 KB 20 Pins SSOP (Alt: PIC16F1619T-I/SS) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: PIC16F1619T-I/SS by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC16F1619T-I/SS
PIC16F1619T-I/SS CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC16F1619T-I/SS Part Data Attributes
|
|
PIC16F1619T-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1619T-I/SS
Microchip Technology Inc
14KB Flash, 1K RAM, ZCD, WWDT, CRC, Angular TMR, Math ACC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop, Ssop20,.3 | |
| Pin Count | 20 | |
| Manufacturer Package Code | SSOP-20 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 5 Weeks | |
| Bit Size | 8 | |
| CPU Family | Pic | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Number of Terminals | 20 | |
| On Chip Program ROM Width | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 1024 | |
| ROM (words) | 8192 | |
| ROM Programmability | Flash | |
| Speed | 32 Mhz | |
| Supply Current-Max | 6 Ma | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC16F1619T-I/SS
This table gives cross-reference parts and alternative options found for PIC16F1619T-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1619T-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC16F1619-I/SS | Microchip Technology Inc | $1.3939 | 14KB Flash, 1K RAM, ZCD, WWDT, CRC, Angular TMR, Math ACC | PIC16F1619T-I/SS vs PIC16F1619-I/SS |
| PIC16F1619-E/SS | Microchip Technology Inc | $1.5997 | 14KB Flash, 1K RAM, ZCD, WWDT, CRC, Angular TMR, Math ACC | PIC16F1619T-I/SS vs PIC16F1619-E/SS |
| PIC16LF1619-E/SS | Microchip Technology Inc | Check for Price | 14KB Flash, 1K RAM, ZCD, WWDT, CRC, Angular TMR, Math ACC | PIC16F1619T-I/SS vs PIC16LF1619-E/SS |
| PIC16F1619T-I/SSVAO | Microchip Technology Inc | Check for Price | 14KB Flash, 1K RAM, ZCD, WWDT, CRC, Angular TMR, Math ACC | PIC16F1619T-I/SS vs PIC16F1619T-I/SSVAO |
| PIC16LF1619-I/SS | Microchip Technology Inc | Check for Price | 14KB Flash, 1K RAM, ZCD, WWDT, CRC, Angular TMR, Math ACC | PIC16F1619T-I/SS vs PIC16LF1619-I/SS |
PIC16F1619T-I/SS Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC16F1619T-I/SS is 32 MHz.
-
The PIC16F1619T-I/SS has 28 KB of flash memory.
-
Yes, the PIC16F1619T-I/SS can operate at 5V, but it is recommended to operate at 3.3V for optimal performance and power consumption.
-
No, the PIC16F1619T-I/SS does not have built-in USB support. However, it can be used with external USB controllers or modules.
-
The maximum current rating of the I/O pins on the PIC16F1619T-I/SS is 25 mA.