-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92X8808
|
Newark | Mcu, 8Bit, 32Mhz, Nsoic-14, Product Range:Pic16 Family Pic16F176X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:14Pins, Ic Case/Package:Nsoic, No. Of I/O S:12I/O S Rohs Compliant: Yes |Microchip PIC16F1764-I/SL RoHS: Compliant Min Qty: 513 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 | Buy Now |
DISTI #
PIC16F1764-I/SL-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 14SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
413 In Stock |
|
$1.3500 / $1.6200 | Buy Now |
DISTI #
PIC16F1764-I/SL
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V/5V 14-Pin SOIC Tube - Rail/Tube (Alt: PIC16F1764-I/SL) RoHS: Compliant Min Qty: 456 Package Multiple: 57 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.3500 / $1.6200 | Buy Now |
DISTI #
579-PIC16F1764-I/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512 RAM 10bit DAC RoHS: Compliant | 1942 |
|
$1.3300 / $1.5600 | Buy Now |
DISTI #
PIC16F1764-I/SL
|
Microchip Technology Inc | 7KB Flash, 512 RAM, 10bit DAC, Op Amp, ZCD, PRG, 100mA I/Os, PPS, 10/16-bit, Projected EOL: 2039-06-25 RoHS: Compliant pbFree: Yes |
8721 Alternates Available |
|
$1.1900 / $1.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 456 Package Multiple: 57 | 0 |
|
$1.4200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 7KB (4K x 14) FLASH - 128 x 8 EEPROM - 512 x 8 RAM - 2.3 to 5.5V - 14-SOIC. RoHS: Compliant | 8721 Factory Stock |
|
$1.4300 / $2.0700 | Buy Now |
DISTI #
PIC16F1764-I/SL
|
TME | IC: PIC microcontroller, 32MHz, EUSART,I2C,LIN,RS232,RS485,SPI Min Qty: 1 | 0 |
|
$1.4100 / $1.6700 | RFQ |
|
NAC | 7KB Flash, 512 RAM, 10bit DAC, Op Amp, ZCD, PRG, 3xCLC,COG, 100mA I/Os, PPS, 10/16-bit PWMs - Package: 14 SOIC .150in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 57 Container: Tube | 6954 |
|
$1.4100 / $1.7400 | Buy Now |
DISTI #
PIC16F1764-I/SL
|
Avnet Silica | (Alt: PIC16F1764-I/SL) RoHS: Compliant Min Qty: 57 Package Multiple: 57 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1764-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1764-I/SL
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.3VMIN @ 16MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 12 | |
Number of Terminals | 14 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1764-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1764-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1764T-E/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1764-I/SL vs PIC16F1764T-E/SL |
PIC16F1764-E/SLVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F1764-I/SL vs PIC16F1764-E/SLVAO |
PIC16F1764T-E/SL021 | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F1764-I/SL vs PIC16F1764T-E/SL021 |
PIC16LF1764T-E/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1764-I/SL vs PIC16LF1764T-E/SL |
PIC16F1764-E/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1764-I/SL vs PIC16F1764-E/SL |
PIC16F1764T-E/SL020 | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F1764-I/SL vs PIC16F1764T-E/SL020 |
PIC16LF1764T-I/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1764-I/SL vs PIC16LF1764T-I/SL |
PIC16F1764T-E/SLVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F1764-I/SL vs PIC16F1764T-E/SLVAO |
PIC16LF1764-E/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1764-I/SL vs PIC16LF1764-E/SL |
PIC16F1764T-I/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1764-I/SL vs PIC16F1764T-I/SL |