-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH5774
|
Newark | Ssop 14Kb Flash, 1Kb Ram, 10Bit Dac, 2Xop Amp, 2Xcog, 3Xclc, Zcd, 2Xprg, 100Ma I/Os, Pps, 2X10/16-Bit Pwms Rohs Compliant: Yes |Microchip PIC16F1769-I/SS Min Qty: 67 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$1.7800 / $1.8700 | Buy Now |
DISTI #
10AC8508
|
Newark | Mcu, 8Bit, Pic16F, 32Mhz, Ssop-20, Product Range:Pic16 Family Pic16F17Xx Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:14Kb, Ram Memory Size:1Kb, No. Of Pins:20Pins, Mcu Case Style:Ssop, No. Of I/O S:18I/O S, Embeddedrohs Compliant: Yes |Microchip PIC16F1769-I/SS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2361 |
|
$1.7800 / $2.1000 | Buy Now |
DISTI #
PIC16F1769-I/SS-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 20SSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
4987 In Stock |
|
$1.7100 / $2.0600 | Buy Now |
DISTI #
PIC16F1769-I/SS
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC16F1769-I/SS) RoHS: Compliant Min Qty: 67 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 43 |
|
$1.7100 / $2.0600 | Buy Now |
DISTI #
579-PIC16F1769-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 10bit DAC RoHS: Compliant | 105 |
|
$1.7100 / $2.0600 | Buy Now |
DISTI #
PIC16F1769-I/SS
|
Microchip Technology Inc | 14KB Flash, 1KB RAM, 10bit DAC, 2xOp Amp, 2xCOG, ZCD, 2xPRG, 100mA I/Os, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
335 Alternates Available |
|
$1.4900 / $2.0600 | Buy Now |
|
Future Electronics | PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 20-SSOP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 10Bulk |
|
$1.6800 / $1.9200 | Buy Now |
|
Future Electronics | PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 20-SSOP RoHS: Compliant pbFree: Yes Min Qty: 335 Package Multiple: 67 Container: Tube | 0Tube |
|
$1.6800 / $1.8400 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 14KB Flash 3.3V 20-Pin SSOP Tube RoHS: Compliant |
670 In Stock 6633 Factory Stock |
|
$1.6400 / $1.7900 | Buy Now |
DISTI #
PIC16F1769-I/SS
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC16F1769-I/SS) RoHS: Compliant Min Qty: 67 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Tube | 43 |
|
$1.7100 / $2.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1769-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1769-I/SS
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.3VMIN @ 16MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1769-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1769-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1769T-E/SSVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16F1769-I/SS vs PIC16F1769T-E/SSVAO |
PIC16LF1769T-I/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1769-I/SS vs PIC16LF1769T-I/SS |
PIC16LF1769-I/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1769-I/SS vs PIC16LF1769-I/SS |
PIC16F1769T-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1769-I/SS vs PIC16F1769T-E/SS |
PIC16LF1769T-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1769-I/SS vs PIC16LF1769T-E/SS |
PIC16F1769-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1769-I/SS vs PIC16F1769-E/SS |